8% OFF
Images are for reference only
EDA Models
ABB TA25DU-19M
Manufacturer | |
Mfr. Part # | TA25DU-19M |
LCSC Part # | C5182683 |
Package | - |
Customer # | |
Key Attributes | ABB Thermal Overload Relay AC: 690V DC: 440V 13-19A 1 piece |
Description | relay |
Datasheet | ABB TA25DU-19M |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/relay | |
Manufacturer | ABB | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | EAR99 |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | ABB TA25DU-19M |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
In-Stock: 1
1 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 12.915 $ 11.8818 | $ 11.88 |
Better price for more quantity?
$