Images are for reference only
EDA Models
ABB TA25DU-2.4M
Manufacturer | |
Mfr. Part # | TA25DU-2.4M |
LCSC Part # | C5182665 |
Package | - |
Customer # | |
Key Attributes | ABB Thermal Overload Relay AC: 690V DC: 440V 1.7-2.4A 1 piece |
Description | relay |
Datasheet | ABB TA25DU-2.4M |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/relay | |
Manufacturer | ABB | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | ABB TA25DU-2.4M |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 9.3191 | $ 9.32 |