8% OFF
Images are for reference only
EDA Models
CHINT JSS48A AC220V
Manufacturer | |
Mfr. Part # | JSS48A AC220V |
LCSC Part # | C4254548 |
Package | - |
Customer # | |
Key Attributes | CHINT Time Relay AC: 220V 1 piece |
Description | relay |
Datasheet | CHINT JSS48A AC220V |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/relay | |
Manufacturer | CHINT | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CHINT JSS48A AC220V |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 11.5196 $ 10.5981 | $ 10.60 |