Images are for reference only
EDA Models

CHINT JSZ6-2 60s AC220V

Manufacturer
Mfr. Part #
JSZ6-2 60s AC220V
LCSC Part #
C4254564
Package
-
Customer #
Key Attributes
CHINT Time Relay AC: 220V 1 piece
Description
relay
Datasheet pdf icon CHINT JSZ6-2 60s AC220V

Product Attributes

Show similar products (0) >
Product Attribute Attribute Value
Select All
Category Industrial control electrical/relay
Manufacturer CHINT
Package -
Show similar products (0) >

Environmental & Export Classifications

Attribute Value
ECCN -
CNHTS -
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Documents & Media

Attribute Value
Datasheet pdf icon CHINT JSZ6-2 60s AC220V
EDA Models

Additional Resources

Attribute Value
Minimum 1
Multiple 1
Standard Packaging 1
Sales Unit Piece
In-Stock: 3
3 Can Ship Immediately
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 4.429 $ 4.0747 $ 4.07
Better price for more quantity?
$