8% OFF
Images are for reference only
EDA Models
CHINT JSZ6-2 60s DC24V
Manufacturer | |
Mfr. Part # | JSZ6-2 60s DC24V |
LCSC Part # | C4254536 |
Package | - |
Customer # | |
Key Attributes | CHINT Time Relay DC: 24V 1 piece |
Description | relay |
Datasheet | CHINT JSZ6-2 60s DC24V |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/relay | |
Manufacturer | CHINT | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CHINT JSZ6-2 60s DC24V |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 12 |
Sales Unit | Piece |
In-Stock: 10
10 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 4.3612 $ 4.0123 | $ 4.01 |
Better price for more quantity?
$