Images are for reference only
EDA Models

Delixi Electric CDG1-1AA 40A

Manufacturer
Mfr. Part #
CDG1-1AA 40A
LCSC Part #
C4944153
Package
-
Customer #
Key Attributes
DELIXI Single-phase Solid State Relay AC: 480V 40A 1 piece
Description
relay
Datasheet pdf icon Delixi Electric CDG1-1AA 40A

Product Attributes

Show similar products (0) >
Product Attribute Attribute Value
Select All
Category Industrial control electrical/relay
Manufacturer Delixi Electric
Package -
Show similar products (0) >

Environmental & Export Classifications

Attribute Value
ECCN -
CNHTS -
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Documents & Media

Attribute Value
Datasheet pdf icon Delixi Electric CDG1-1AA 40A
EDA Models

Additional Resources

Attribute Value
Minimum 1
Multiple 1
Standard Packaging 1
Sales Unit Piece
Out of Stock
$
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 2.9625 $ 2.96