Images are for reference only
EDA Models
Littelfuse/IXYS CPC1019N
Manufacturer | |
Mfr. Part # | CPC1019N |
LCSC Part # | C7430184 |
Package | SOP-4 |
Customer # | |
Key Attributes | Littelfuse/IXYS Solid State Relay DC: 1.2V 750mA 1 piece |
Description | SOP-4 relay |
Datasheet | Littelfuse/IXYS CPC1019N |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/relay | |
Manufacturer | Littelfuse/IXYS | |
Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
ECCN | EAR99 |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
Datasheet | Littelfuse/IXYS CPC1019N |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2.9895 | $ 2.99 |
10+ | $ 2.5749 | $ 25.75 |
30+ | $ 2.3286 | $ 69.86 |
100+ | $ 2.0792 | $ 207.92 |
500+ | $ 1.9629 | $ 981.45 |
1,000+ | $ 1.9125 | $ 1912.50 |
Standard Packaging 100/Full
Tube |