5% OFF
Images are for reference only
EDA Models
Omron Electronics H3Y-2-C 1S-60S DC24
Manufacturer | |
Mfr. Part # | H3Y-2-C 1S-60S DC24 |
LCSC Part # | C969063 |
Package | Plugin |
Customer # | |
Key Attributes | OMRON Time Relay DC: 24V 1 piece |
Description | Plugin relay |
Datasheet | Omron Electronics H3Y-2-C 1S-60S DC24 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/relay | |
Manufacturer | Omron Electronics | |
Package | Plugin |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | EAR99 |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Omron Electronics H3Y-2-C 1S-60S DC24 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
In-Stock: 31
31 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 11.7889 $ 11.1995 | $ 11.20 |
Better price for more quantity?
$