Images are for reference only
EDA Models
Phoenix Contact 2980636
Manufacturer | |
Mfr. Part # | 2980636 |
LCSC Part # | C1559027 |
Package | - |
Customer # | |
Key Attributes | Phoenix Contact Solid State Relay DC: 24V 500mA 1 piece |
Description | relay |
Datasheet | Phoenix Contact 2980636 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/relay | |
Manufacturer | Phoenix Contact | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | EAR99 |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Phoenix Contact 2980636 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
Not available now