Images are for reference only
EDA Models
Schneider RXG13P7
Manufacturer | |
Mfr. Part # | RXG13P7 |
LCSC Part # | C5213820 |
Package | - |
Customer # | |
Key Attributes | Schneider Interface Relay AC: 230V 10A 1 piece |
Description | relay |
Datasheet | Schneider RXG13P7 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/relay | |
Manufacturer | Schneider | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | EAR99 |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Schneider RXG13P7 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
Not available now