8% OFF
Images are for reference only
EDA Models
Schneider RXM4CB2BD
Manufacturer | |
Mfr. Part # | RXM4CB2BD |
LCSC Part # | C5128141 |
Package | - |
Customer # | |
Key Attributes | Schneider Intermediate Relay DC: 24V 1 piece |
Description | relay |
Datasheet | Schneider RXM4CB2BD |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/relay | |
Manufacturer | Schneider | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | EAR99 |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Schneider RXM4CB2BD |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
In-Stock: 10
10 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 3.4511 $ 3.1751 | $ 3.18 |
Better price for more quantity?
$