Images are for reference only
EDA Models

Grayhill 75AP36-01-1-04N

Manufacturer
Mfr. Part #
75AP36-01-1-04N
LCSC Part #
C3606418
Package
Through Hole
Customer #
Description
36° Non-Short Circuit 4 1 1 200mA 115V 30V Through Hole Rotary Switches RoHS
Datasheet pdf icon Grayhill 75AP36-01-1-04N

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Switches/Rotary Switches
Manufacturer Grayhill
Package Through Hole
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536500090
USHTS 8536507000
TARIC 8536500300
CAHTS 8536501000
BRHTS 85365090
INHTS 85365090
MXHTS 8536.50.09

Related Resources

Type Link
Datasheet pdf icon Grayhill 75AP36-01-1-04N
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 27
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 22.1969 $ 22.20
Standard Packaging 27/Full Tube