GOODWORK MBR20200PT
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | MBR20200PT |
| LCSC Part # | C17702905 |
| Package | TO-247 |
| Customer # | |
| Description | 200V 1 Pair Common Cathode 920mV@20A 20A TO-247 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2822 | $ 0.28 |
10+ | $ 0.2744 | $ 2.74 |
30+ | $ 0.2696 | $ 8.09 |
90+ | $ 0.2649 | $ 23.84 |
Standard Packaging 30/Full
Tube | ||