ChipNobo SN74HC595DR-CN
| Manufacturer |
ChipNobo
Asian Brands |
| Mfr. Part # | SN74HC595DR-CN |
| LCSC Part # | C46682558 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | 8-bit serial input/output shift register |
| Description | 2V~6V 60ns@6V,50pF Serial-to-Parallel SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | ChipNobo | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,040 
2,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0513 | $ 0.51 |
100+ | $ 0.04 | $ 4.00 |
300+ | $ 0.0343 | $ 10.29 |
2,500+ | $ 0.0314 | $ 78.50 |
5,000+ | $ 0.028 | $ 140.00 |
10,000+ | $ 0.0263 | $ 263.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$