OMRON D6T-8L-09
| Manufacturer | |
| Mfr. Part # | D6T-8L-09 |
| LCSC Part # | C17460998 |
| Package | - |
| Customer # | |
| Description | 0℃~+60℃ I2C 4.5V~5.5V Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.1199 | $ 13.12 |
160+ | $ 5.235 | $ 837.60 |
480+ | $ 5.0599 | $ 2428.75 |
960+ | $ 4.9731 | $ 4774.18 |
Standard Packaging 80/Full
Tray | ||