Images are for reference only
EDA Models
Uni-Trend Tech UT-L06
Manufacturer | |
Mfr. Part # | UT-L06 |
LCSC Part # | C3014540 |
Package | - |
Customer # | |
Key Attributes | Uni-T Banana Plug to Banana Plug Test Lead Sleeve 1200mm 1000V 10A Red; Black 1 pc |
Description | test line |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Wire/cable/dataCable/test line | |
Manufacturer | Uni-Trend Tech | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
In-Stock: 2
2 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 4.3346 | $ 4.33 |
10+ | $ 4.154 | $ 41.54 |
Better price for more quantity?
$