Help
Part #/ Keyword
Log In
Register
Account & Orders
All Products
Manufacturers
BOM Tool
RFQ
Featured Selections
Lightning Deals
Popular Products
Deals
PCB/SMT
Custom Cables
Front Panel
About LCSC
Home
/
Products
/
other
/
un
/
Made in China 27A 12V
Images are for reference only
Made in China 27A 12V
Manufacturer
Made in China
Mfr. Part #
27A 12V
LCSC Part #
C41384189
Package
-
Customer #
EasyEDA
ECCN
Description
un
Specifications
0
products found.
Show Similar
Attribute
Value
Search
Category
other/un
0
products found.
Show Similar
Not available now
Sourcing and Shared Benefits
Achieve a win-win situation and mutual benefits with LCSC
Learn More