SHOU HAN SH-2510-4A
Manufacturer |
SHOU HAN
Asian Brands |
Mfr. Part # | SH-2510-4A |
LCSC Part # | C41361309 |
Package | Through Hole,P=2.5mm |
Customer # | |
Description | 1x4P 4P 1 2.54mm Tin 4 -25℃~+85℃ Tin-Plated Phosphor Bronze 3A Through Hole Through Hole,P=2.5mm Wire To Board Connector ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | SHOU HAN | |
Package | Through Hole,P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 20 |
Multiple | 20 |
Standard Packaging | 2000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
5,180 

5,180
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
20+ | $ 0.0237 $ 0.0226 | $ 0.45 |
200+ | $ 0.0185 $ 0.0176 | $ 3.52 |
600+ | $ 0.0156 $ 0.0149 | $ 8.94 |
2,000+ | $ 0.0138 $ 0.0132 | $ 26.40 |
10,000+ | $ 0.0123 $ 0.0117 | $ 117.00 |
20,000+ | $ 0.0115 $ 0.0110 | $ 220.00 |
Standard Packaging 2000/Full
Bag |
Better price for more quantity?
$