AC-DC Controllers and Regulators
The Results of AC-DC Controllers and Regulators
6341
Manufacturer
Package
Operating Temperature
Frequency - Switching
Voltage - Supply
Output Current
Duty Cycle(Max)
Isolation
Features
Topology
Voltage - Breakdown
Pd - Power Dissipation
Results:
6341
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Frequency - Switching
|
Voltage - Breakdown
|
Isolation
|
Voltage - Supply
|
Output Current
|
Features
|
Pd - Power Dissipation
|
Duty Cycle(Max)
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Frequency - Switching
|
Voltage - Breakdown
|
Isolation
|
Voltage - Supply
|
Output Current
|
Features
|
Pd - Power Dissipation
|
Duty Cycle(Max)
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
121895
(121895+0+0)In Stock ![]() | VIPER12ADIP-E | 60kHz 730V 9V~38V DIP-8 AC-DC Controllers and Regulators ROHS | C5317 | DIP-8 | Tube-packed | -40℃~+150℃ | 60kHz | 730V | Non-isolated | 9V~38V | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
60155
(31080+29075+0)In Stock | UC3842B | Asian Brands | 1A 47kHz~57kHz 16V~30V SOP-8 AC-DC Controllers and Regulators ROHS | C347459 | SOP-8 | Tape & Reel (TR) | 0℃~+70℃ | 47kHz~57kHz | - | Non-isolated | 16V~30V | 1A | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Thermal Protection;Overcurrent Protection(OCP);Undervoltage Protection(UVP);Soft Start | 1W | 100% | Step-down;Boost | ||
| Min: 5 Mult: 5 |
50010
(50010+0+0)In Stock ![]() | VIPER22ADIP-E | 60kHz 730V 8V~38V DIP-8 AC-DC Controllers and Regulators ROHS | C5318 | DIP-8 | Tube-packed | -40℃~+150℃ | 60kHz | 730V | Isolation | 8V~38V | - | - | - | - | Flyback | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
45730
(45730+0+0)In Stock ![]() | UC3844BD1013TR | 500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C10640 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃@(TJ) | 500kHz | - | - | 10V~30V | - | - | - | 48% | Boost;Flyback | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
38870
(31265+7605+0)In Stock | UC3843B | Asian Brands | 7.6V~30V SOP-8 AC-DC Controllers and Regulators ROHS | C2995531 | SOP-8 | Tape & Reel (TR) | 0℃~+70℃@(TA) | 50kHz;52kHz | - | - | 7.6V~30V | - | - | - | 97% | Boost;Flyback | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
28880
(28880+0+0)In Stock
Discontinued
| AP2822GKBTR-G1 | 2A 2.7V~5.5V SOT-23-5 AC-DC Controllers and Regulators ROHS | C460157 | SOT-23-5 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | Non-isolated | 2.7V~5.5V | 2A | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Thermal Protection;Overcurrent Protection(OCP);Undervoltage Protection(UVP) | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
25669
(25669+0+0)In Stock ![]() | VIPER12ASTR-E | 60kHz 730V 9V~38V SOIC-8 AC-DC Controllers and Regulators ROHS | C7522 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃ | 60kHz | 730V | Non-isolated | 9V~38V | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
24545
(8030+16515+0)In Stock | LD7575PS | Asian Brands | 500mA 50kHz~130kHz 11V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C34057 | SOIC-8 | Tape & Reel (TR) | - | 50kHz~130kHz | - | Isolation | 11V~25V | 500mA | - | 400mW | 75% | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
24095
(9867+14228+0)In Stock ![]() | LNK306DG-TL | 360mA 66kHz 700V SO-7 AC-DC Controllers and Regulators ROHS | C394187 | SO-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz | 700V | Non-isolated | - | 360mA | Thermal Protection;Overcurrent Protection(OCP);Short-Circuit Protection(SCP) | - | - | Step-down-Boost;Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
20518
(20518+0+0)In Stock ![]() | NCP1351BDR2G | 8.9V~28V SOIC-8 AC-DC Controllers and Regulators ROHS | C86673 | SOIC-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | - | Isolation | 8.9V~28V | - | - | - | - | Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
15740
(15740+0+0)In Stock ![]() | SC1117DG-TL | 700V 66kHz SO-7 AC-DC Controllers and Regulators ROHS | C394195 | SO-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz | 700V | Non-isolated | - | - | Thermal Protection;Overcurrent Protection(OCP) | - | 69% | Step-down;Step-down-Boost | |||
| Min: 5 Mult: 5
Full Reel: 4000
|
15705
(575+15130+0)In Stock | PN8370SSC-R1H | Asian Brands | SOP-7 AC-DC Controllers and Regulators ROHS | C130362 | SOP-7 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
15385
(0+15385+0)In Stock | UC3845B | Asian Brands | 7.6V~30V SOP-8 AC-DC Controllers and Regulators ROHS | C347460 | SOP-8 | Tape & Reel (TR) | 0℃~+70℃@(Ta) | 50kHz;52kHz | - | Non-isolated | 7.6V~30V | - | - | - | 48% | Boost;Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
14349
(14349+0+0)In Stock ![]() | UCC28C43DR | 1MHz 7.6V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C111694 | SOIC-8 | Tape & Reel (TR) | - | 1MHz | - | - | 7.6V~18V | - | - | - | - | Boost;Flyback;Forward | |||
| Min: 5 Mult: 5
Full Reel: 3000
|
14105
(6160+7945+0)In Stock | OB2263MP | Asian Brands | SOT-23-6 AC-DC Controllers and Regulators ROHS | C52977 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
13832
(13832+0+0)In Stock | SY5238DGD | Asian Brands | 130V 200kHz 0.3V~30V DFN-8(2x3) AC-DC Controllers and Regulators ROHS | C7427212 | DFN-8(2x3) | Tape & Reel (TR) | - | 200kHz | 130V | Non-isolated | 0.3V~30V | - | Thermal Protection | 1W | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
11699
(6694+5005+0)In Stock ![]() | UC3843BD1R2G | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C16414 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃@(TA) | 500kHz | - | - | 7.6V~30V | - | - | - | 96% | Boost;Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
10648
(10647+1+0)In Stock ![]() | VIPER06LSTR | 800V 60kHz 11.5V~23.5V SSOP-10-150mil AC-DC Controllers and Regulators ROHS | C501111 | SSOP-10-150mil | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 60kHz | 800V | - | 11.5V~23.5V | - | - | - | 70% | Step-down;Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
10604
(10604+0+0)In Stock ![]() | UC2844BD1R2G | 500kHz 10V~36V SOIC-8 AC-DC Controllers and Regulators ROHS | C77262 | SOIC-8 | Tape & Reel (TR) | -25℃~+85℃@(TA) | 500kHz | - | - | 10V~36V | - | - | - | 48% | Boost;Flyback | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
10550
(10550+0+0)In Stock | TL494IDRG | Asian Brands | SOP-16 AC-DC Controllers and Regulators ROHS | C5145393 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
10116
(9568+548+0)In Stock | NCP1654BD200R2G | 180kHz~220kHz 9V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C603659 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | 180kHz~220kHz | - | - | 9V~20V | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
9942
(9942+0+0)In Stock ![]() | NCP1654BD65R2G | 58kHz~72kHz 9V~20V SOP-8 AC-DC Controllers and Regulators ROHS | C61746 | SOP-8 | Tape & Reel (TR) | -40℃~+125℃ | 58kHz~72kHz | - | - | 9V~20V | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
9504
(5116+4388+0)In Stock | KA7500CDTF | SO-16 AC-DC Controllers and Regulators ROHS | C124458 | SO-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
9380
(3970+5410+0)In Stock | UC2843M/TR | Asian Brands | SOP-8 AC-DC Controllers and Regulators ROHS | C2987344 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
9025
(515+8510+0)In Stock | SDH8302STR | Asian Brands | SOP-8 AC-DC Controllers and Regulators ROHS | C161190 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |