Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Features
|
Breakdown Voltage
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Features
|
Breakdown Voltage
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC2808AQDR-1EP | Texas Instruments | 1MHz 8.3V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C2861648 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 1MHz | 49% | Isolation | 8.3V~15V | Push-pull type | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC3810DW | Texas Instruments | 1MHz 8.3V~11V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C2865248 | SOIC-16-300mil | Tube-packed | -40℃~+85℃@(Ta) | 1MHz | 49% | Isolation | 8.3V~11V | Boost;Step-down;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| UCC28515DWR | Texas Instruments | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C2869934 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UC2854ADWTR | Texas Instruments | 200kHz 10V~20V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C2870219 | SOIC-16-300mil | Tape & Reel (TR) | -40℃~+85℃ | 200kHz | - | - | 10V~20V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TL1451AQPWRG4Q1 | Texas Instruments | 1kHz~500kHz 3.6V~50V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2870429 | TSSOP-16 | Tape & Reel (TR) | - | 1kHz~500kHz | - | - | 3.6V~50V | Step-down;Boost;Flyback | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3813PW-4 | Texas Instruments | 1MHz 8.3V~12V TSSOP-8 AC-DC Controllers and Regulators ROHS | C2870770 | TSSOP-8 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | 49% | Non-isolated | 8.3V~12V | Boost;Step-down;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LM5046SQ/NOPB | Texas Instruments | WQFN-28-EP(5x5) AC-DC Controllers and Regulators ROHS | C2870964 | WQFN-28-EP(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC28056ADBVT | Texas Instruments | 8.5V~34V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2871579 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(Ta) | - | - | - | 8.5V~34V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3842ADW | Texas Instruments | 10V~30V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C2871210 | SOIC-16-300mil | Tube-packed | 0℃~+70℃@(TA) | - | - | - | 10V~30V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2817AN | Texas Instruments | 6kHz~220kHz 12V~17V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094505 | PDIP-16 | Tube-packed | -40℃~+85℃ | 6kHz~220kHz | - | - | 12V~17V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2861N | Texas Instruments | 10kHz~1MHz 10.5V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094520 | PDIP-16 | Bag-packed | -25℃~+85℃@(Ta) | 10kHz~1MHz | - | Non-isolated | 10.5V~22V | Full Bridge;Half-bridge;Push-pull type | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3854QTR-UN | Texas Instruments | 200kHz 10V~20V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094615 | PLCC-20(9x9) | Bag-packed | 0℃~+70℃ | 200kHz | - | - | 10V~20V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3889NG4 | Texas Instruments | 6.3V~9.3V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094625 | PDIP-8 | Bag-packed | 0℃~+70℃@(Ta) | - | - | Non-isolated | 6.3V~9.3V | Flyback | Short-Circuit Protection(SCP) | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2825BDWG4 | Texas Instruments | 1MHz 10V~22V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C3094720 | SOIC-16-300mil | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | 50% | Non-isolated | 10V~22V | Boost;Flyback;Forward | Overcurrent Protection(OCP) | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3823BN | Texas Instruments | 1MHz 10V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094800 | PDIP-16 | Bag-packed | -55℃~+150℃@(Tj) | 1MHz | 100% | Non-isolated | 10V~22V | Boost;Step-down;Flyback;Forward | Overcurrent Protection(OCP) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 18
| 0 | UCC28511N | Texas Instruments | 200kHz 9.7V~18V PDIP-20 AC-DC Controllers and Regulators ROHS | C2879019 | PDIP-20 | Tape & Reel (TR) | -40℃~+105℃ | 200kHz | - | - | 9.7V~18V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2807DTR-2 | Texas Instruments | 1MHz 8.3V~13.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093734 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 1MHz | 78% | Isolation | 8.3V~13.5V | Boost;Flyback;Forward | Overcurrent Protection(OCP) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7685FJ-LBE2 | ROHM Semicon | 30kHz~120kHz 15V~27.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093754 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | 30kHz~120kHz | - | Isolation | 15V~27.5V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00147F-E2 | ROHM Semicon | 2.7V~32V SOP-8 AC-DC Controllers and Regulators ROHS | C3093784 | SOP-8 | Tape & Reel (TR) | -40℃~+105℃ | - | - | Isolation | 2.7V~32V | Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3072M-H606-TL | POWER INTEGRATIONS | 25kHz~95kHz 725V 3.8V MinSOP-16A AC-DC Controllers and Regulators ROHS | C3093834 | MinSOP-16A | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz~95kHz | - | - | 3.8V | Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 725V | 12W | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3470C-TL | POWER INTEGRATIONS | 25kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093849 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz | - | Isolation | - | Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | 85W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC3809DTR-1 | Texas Instruments | 1MHz 8V~19V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093869 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 1MHz | 70% | Isolation | 8V~19V | Boost;Step-down;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4073C-H183-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093939 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 140kHz | - | Isolation | - | Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | 70W | ||
| Min: 1 Mult: 1 | 0 | UC2886D-UN | Texas Instruments | AC-DC Controllers and Regulators ROHS | C3187073 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UC3842DTR | Texas Instruments | 12V~28V SOIC-14 AC-DC Controllers and Regulators ROHS | C2658167 | SOIC-14 | Tape & Reel (TR) | 0℃~+70℃@(TA) | - | - | - | 12V~28V | - | - | - | - |