Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT8312EMS#PBF | Analog Devices | MSOP-16-EP AC-DC Controllers and Regulators ROHS | C673722 | MSOP-16-EP | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8711IFE#TRPBF | Analog Devices | 100kHz~750kHz 4.5V~42V TSSOP-20 AC-DC Controllers and Regulators ROHS | C674197 | TSSOP-20 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 100kHz~750kHz | 100% | 4.5V~42V | Step-down;Boost;Step-down-Boost;SEPIC | - | ||
| Min: 1 Mult: 1 | 0 | LT8311IFE#PBF | Analog Devices | 3.7V~30V TSSOP-20-EP AC-DC Controllers and Regulators ROHS | C673718 | TSSOP-20-EP | Tube-packed | -40℃~+150℃ | - | - | 3.7V~30V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1241CS8#TRPBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663256 | SO-8 | Tape & Reel (TR) | 0℃~+100℃@(TJ) | 500kHz | 48% | 8.2V~25V | Step-down | - | ||
| Min: 1 Mult: 1 | 0 | LT1619EMS8#PBF | Analog Devices | 300kHz 1.9V~18V MSOP-8 AC-DC Controllers and Regulators ROHS | C664396 | MSOP-8 | Tube-packed | -40℃~+85℃@(TA) | 300kHz | 92% | 1.9V~18V | Boost;Cuk;Flyback;SEPIC | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | LT1738EG#TRPBF | Analog Devices | 20kHz~250kHz 2.55V~20V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C655137 | SSOP-20-208mil | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 20kHz~250kHz | 93.5% | 2.55V~20V | Boost;Cuk;Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | LT3781EG#TRPBF | Analog Devices | 700kHz 9V~18V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C671531 | SSOP-20-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 700kHz | - | 9V~18V | Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1244IS8#TRPBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663277 | SO-8 | Tape & Reel (TR) | -40℃~+100℃@(TJ) | 500kHz | 48% | 10V~25V | Step-down | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1248CS#TRPBF | Analog Devices | 300kHz 15.5V~27V SO-16 AC-DC Controllers and Regulators ROHS | C663292 | SO-16 | Tape & Reel (TR) | 0℃~+100℃ | 300kHz | - | 15.5V~27V | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1249CS8#PBF | Analog Devices | 100kHz 15.5V~27V SO-8 AC-DC Controllers and Regulators ROHS | C663297 | SO-8 | Tube-packed | 0℃~+100℃ | 100kHz | - | 15.5V~27V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LT1509CSW#TRPBF | Analog Devices | SO-20-300mil AC-DC Controllers and Regulators ROHS | C664102 | SO-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1956IFE-5#PBF | Analog Devices | 1.5A 500kHz TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C665642 | TSSOP-16-EP | Tube-packed | -40℃~+125℃@(Tj) | 500kHz | - | - | Step-down | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1912EDD#TRPBF | Analog Devices | 2A 200kHz~500kHz DFN-10-EP(3x3) AC-DC Controllers and Regulators ROHS | C665528 | DFN-10-EP(3x3) | Tape & Reel (TR) | 0℃~+125℃@(Tj) | 200kHz~500kHz | - | - | Step-down | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1952EGN#TRPBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665623 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 100kHz~500kHz | 90% | 9.25V~25V | Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1956EGN#TRPBF | Analog Devices | 1.5A 500kHz SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665638 | SSOP-16-150mil | Tape & Reel (TR) | 0℃~+125℃@(Tj) | 500kHz | - | - | Step-down | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LT1959IS8#TRPBF | Analog Devices | SOIC-8 AC-DC Controllers and Regulators ROHS | C665653 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | ADP1074ARWZ-R7 | Analog Devices | 4.5V~36V SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C658700 | SOIC-24-300mil | Tape & Reel (TR) | -40℃~+125℃ | - | - | 4.5V~36V | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3663EMS8E-5#PBF | Analog Devices | MSOP-8 AC-DC Controllers and Regulators ROHS | C671128 | MSOP-8 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT3710EFE#TRPBF | Analog Devices | 8V~24V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671313 | TSSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃ | - | - | 8V~24V | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3825EFE#PBF | Analog Devices | 100kHz 9.7V~18V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671613 | TSSOP-16-EP | Tube-packed | -40℃~+125℃@(TJ) | 100kHz | 88% | 9.7V~18V | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LTC7840EFE#PBF | Analog Devices | 50kHz~425kHz 5.5V~60V TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C690249 | TSSOP-28-EP | Tube-packed | -40℃~+125℃@(TJ) | 50kHz~425kHz | 96% | 5.5V~60V | Boost | - | ||
| Min: 1 Mult: 1 | 0 | LTC3765IMSE#PBF | Analog Devices | 7.7V~14.5V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C685881 | MSOP-16-EP | Tube-packed | -40℃~+125℃ | - | - | 7.7V~14.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3766EGN#TRPBF | Analog Devices | 5V~10V SSOP-28-150mil AC-DC Controllers and Regulators ROHS | C685886 | SSOP-28-150mil | Tape & Reel (TR) | -40℃~+125℃ | - | - | 5V~10V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3805EDD#TRPBF | Analog Devices | 70kHz~700kHz 3.95V~9.5V DFN-10-EP(3x3) AC-DC Controllers and Regulators ROHS | C686066 | DFN-10-EP(3x3) | Tape & Reel (TR) | -40℃~+85℃@(TA) | 70kHz~700kHz | 80% | 3.95V~9.5V | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LTC3805EMSE-5#PBF | Analog Devices | 70kHz~700kHz 3.95V~9.5V MSOP-10-EP AC-DC Controllers and Regulators ROHS | C686071 | MSOP-10-EP | Tube-packed | -40℃~+85℃@(TA) | 70kHz~700kHz | 80% | 3.95V~9.5V | Boost;Flyback;SEPIC | - |