Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8309IS5#TRPBF | Analog Devices | 4.5V~40V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C673705 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃ | 4.5V~40V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP1046AACPZ-RL | Analog Devices | 3V~3.6V LFCSP-32(5x5) AC-DC Controllers and Regulators ROHS | C658678 | LFCSP-32(5x5) | Tape & Reel (TR) | -40℃~+125℃ | 3V~3.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1241IS8#TRPBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663259 | SO-8 | Tape & Reel (TR) | -40℃~+100℃@(TA) | 8.2V~25V | 500kHz | 48% | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1243IN8#PBF | Analog Devices | 500kHz 8.2V~25V PDIP-8 AC-DC Controllers and Regulators ROHS | C663269 | PDIP-8 | Tube-packed | -40℃~+100℃@(TA) | 8.2V~25V | 500kHz | 96% | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1248IS#PBF | Analog Devices | 300kHz 15.5V~27V SO-16 AC-DC Controllers and Regulators ROHS | C663294 | SO-16 | Tube-packed | -40℃~+125℃ | 15.5V~27V | 300kHz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1249IN8#PBF | Analog Devices | 100kHz 15.5V~27V PDIP-8 AC-DC Controllers and Regulators ROHS | C663299 | PDIP-8 | Tube-packed | -40℃~+125℃ | 15.5V~27V | 100kHz | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3861IUH-1#TRPBF | Analog Devices | 250kHz~3MHz 3V~5.5V QFN-32-EP(5x5) AC-DC Controllers and Regulators ROHS | C686465 | QFN-32-EP(5x5) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 3V~5.5V | 250kHz~3MHz | 91.5% | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7851IUHH#PBF | Analog Devices | 250kHz~3MHz 3V~5.5V QFN-58-EP(5x9) AC-DC Controllers and Regulators ROHS | C690269 | QFN-58-EP(5x9) | Tube-packed | -40℃~+125℃@(TJ) | 3V~5.5V | 250kHz~3MHz | 91.5% | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2842BD1 | STMicroelectronics | 500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C1529980 | SOIC-8 | Tube-packed | -25℃~+85℃@(TA) | 10V~30V | 500kHz | 96% | Boost;Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3861EUHE#PBF | Analog Devices | 250kHz~3MHz 3V~5.5V QFN-36-EP(5x6) AC-DC Controllers and Regulators ROHS | C686462 | QFN-36-EP(5x6) | Tube-packed | -40℃~+125℃@(TJ) | 3V~5.5V | 250kHz~3MHz | 91.5% | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7851IUHH#TRPBF | Analog Devices | 250kHz~3MHz 3V~5.5V QFN-58-EP(5x9) AC-DC Controllers and Regulators ROHS | C690270 | QFN-58-EP(5x9) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 3V~5.5V | 250kHz~3MHz | 91.5% | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1041CS8#TRPBF | Analog Devices | 2.8V~16V PDIP-8 AC-DC Controllers and Regulators ROHS | C674208 | PDIP-8 | Tape & Reel (TR) | -40℃~+85℃ | 2.8V~16V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7851IUHH-1#PBF | Analog Devices | 250kHz~3MHz 3V~5.5V QFN-58-EP(5x9) AC-DC Controllers and Regulators ROHS | C690271 | QFN-58-EP(5x9) | Tube-packed | -40℃~+125℃@(TJ) | 3V~5.5V | 250kHz~3MHz | 91.5% | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP1074ARWZ | Analog Devices | 4.5V~36V SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C658699 | SOIC-24-300mil | Tube-packed | -40℃~+125℃ | 4.5V~36V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STR3A253D | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17347374 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 8.5V~32V | 67kHz | 75% | Flyback | 650V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4575F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17370712 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 85V~265V | - | - | Flyback | 750V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H185-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17379887 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 50kHz~140kHz | - | Flyback | 750V | Isolation | ||
| Min: 1 Mult: 1 | 0 | STR6A163HZ | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17251554 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 8.5V~32V | 100kHz | 75% | Flyback | 700V | Isolation | ||
| Min: 1 Mult: 1 | 0 | STR3A161HD | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17268661 | DIP-8 | Bag-packed | -40℃~+115℃@(TA) | 8.1V~32V | 100kHz | 83% | Flyback | 700V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HF900GS-Z | Monolithic Power Systems | 300kHz 900V 10.1V~24.5V SOIC-11 AC-DC Controllers and Regulators ROHS | C17272352 | SOIC-11 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 10.1V~24.5V | 300kHz | - | Flyback | 900V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HFC0511GS-Z | Monolithic Power Systems | 27kHz 9V~24V SOIC-7 AC-DC Controllers and Regulators ROHS | C17264683 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 9V~24V | 27kHz | 50% | Flyback | - | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STR4A164D | Sanken Elec | 730V 65kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17342160 | DIP-8 | Tape & Reel (TR) | -40℃~+125℃@(TA) | 8.1V~32V | 65kHz | 74% | Flyback | 730V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP100LGN-P | Monolithic Power Systems | 700V 85V~305V SOIC-8 AC-DC Controllers and Regulators ROHS | C17233185 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 85V~305V | - | - | - | 700V | Isolation | ||
| Min: 1 Mult: 1 | 0 | STR-A6061MZ | Sanken Elec | 67kHz 700V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17233240 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 8.5V~32V | 67kHz | 75% | Flyback | 700V | Isolation | ||
| Min: 1 Mult: 1 | 0 | BM2P101E-Z | ROHM Semicon | 650V 100kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17470920 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 8.9V~26V | 100kHz | 75% | Flyback | 650V | Isolation |