Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4075C-H184-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17521511 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | VIPER25LN | STMicroelectronics | 136kHz 800V 8.5V~23.5V DIP-7 AC-DC Controllers and Regulators ROHS | C17550737 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 136kHz | 800V | Isolation | Flyback | 8.5V~23.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3BR1765JZXKLA1 | Infineon Technologies | 650V 65kHz 10.5V~25V DIP-7 AC-DC Controllers and Regulators ROHS | C17565572 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 65kHz | 650V | Isolation | Flyback | 10.5V~25V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4175C-H190-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17689557 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | VIPER15LN | STMicroelectronics | 136kHz 800V 8.5V~23.5V DIP-7 AC-DC Controllers and Regulators ROHS | C17687117 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 136kHz | 800V | Isolation | Flyback | 8.5V~23.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4376F-H341-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17680566 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | 85V~265V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3266C-H217-TL | POWER INTEGRATIONS | 75kHz 650V AC-DC Controllers and Regulators ROHS | C17681513 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 75kHz | 650V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6063MZ | Sanken Elec | 67kHz 700V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17188720 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 67kHz | 700V | Isolation | Flyback | 8.5V~32V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HF500GS-7-P | Monolithic Power Systems | 700V 65kHz 12.5V~24V SOIC-7 AC-DC Controllers and Regulators ROHS | C17203782 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 65kHz | 700V | Isolation | Flyback | 12.5V~24V | - | ||
| Min: 1 Mult: 1 | 0 | MP110GPR | Monolithic Power Systems | 300kHz 900V 9V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C17192370 | DIP-7 | Tube-packed | -40℃~+125℃@(TJ) | 300kHz | 900V | Isolation | Flyback | 9V~20V | - | ||
| Min: 1 Mult: 1 | 0 | STR3A151D | Sanken Elec | 67kHz 650V 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17213425 | DIP-8 | Bag-packed | -40℃~+115℃@(TA) | 67kHz | 650V | Isolation | Flyback | 8.1V~32V | 74% | ||
| Min: 1 Mult: 1 | 0 | STR6A169HVD | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17435145 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 100kHz | 700V | Isolation | Flyback | 8.5V~32V | 75% | ||
| Min: 1 Mult: 1 | 0 | STR-V152 | Sanken Elec | 650V 10V~35V SIP-8 AC-DC Controllers and Regulators ROHS | C17458168 | SIP-8 | Bag-packed | -20℃~+125℃@(TA) | - | 650V | Isolation | Flyback | 10V~35V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SSC3S902 | Sanken Elec | 600V 32kHz~300kHz 9.8V~35V SOIC-18-208mil AC-DC Controllers and Regulators ROHS | C17459728 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 32kHz~300kHz | 600V | Isolation | Half-bridge | 9.8V~35V | - | ||
| Min: 1 Mult: 1 | 0 | STR3A453D | Sanken Elec | 650V 65kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17406940 | DIP-8 | Tube-packed | -40℃~+125℃ | 65kHz | 650V | Isolation | Flyback | 8.5V~32V | 80% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4077C-H182-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17411905 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | STR-V153 | Sanken Elec | 650V 10V~35V SIP-8 AC-DC Controllers and Regulators ROHS | C17211421 | SIP-8 | Bag-packed | -20℃~+125℃@(TA) | - | 650V | Isolation | Flyback | 10V~35V | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4477F-H341-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17339396 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | 85V~265V | - | ||
| Min: 1 Mult: 1 | 0 | STR3A253D | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17347374 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 67kHz | 650V | Isolation | Flyback | 8.5V~32V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4575F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17370712 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | 85V~265V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H185-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17379887 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HR1001BGS-Z | Monolithic Power Systems | 600kHz 8.9V~15.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C17388242 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 600kHz | - | Isolation | - | 8.9V~15.5V | 50% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3878C-H804-TL | POWER INTEGRATIONS | 750V 70kHz AC-DC Controllers and Regulators ROHS | C17396952 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 70kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP100LGN-P | Monolithic Power Systems | 700V 85V~305V SOIC-8 AC-DC Controllers and Regulators ROHS | C17233185 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | Isolation | - | 85V~305V | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6061MZ | Sanken Elec | 67kHz 700V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17233240 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 67kHz | 700V | Isolation | Flyback | 8.5V~32V | 75% |