Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4176C-H192-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17564540 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | AP3107ZMTR-G1 | Diodes Incorporated | 65kHz 10V~25V SOIC-7 AC-DC Controllers and Regulators ROHS | C17569324 | SOIC-7 | Tape & Reel (TR) | -40℃~+85℃@(TA) | 65kHz | - | Isolation | Flyback | 75% | 10V~25V | ||
| Min: 1 Mult: 1 | 0 | SG3844M | Microchip Tech | 100Hz~500kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C17542779 | DIP-8 | Tube-packed | 0℃~+70℃@(TA) | 100Hz~500kHz | - | Isolation | - | 48% | 10V~30V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HF500GS-15-P | Monolithic Power Systems | 700V 65kHz 12.5V~24V SOIC-7 AC-DC Controllers and Regulators ROHS | C17560650 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 65kHz | 700V | Isolation | Flyback | - | 12.5V~24V | ||
| Min: 1 Mult: 1 | 0 | BM2P10B1J-Z | ROHM Semicon | 730V 100kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17549070 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 100kHz | 730V | Isolation | Flyback | 90% | 8.9V~26V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4176C-H188-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17553704 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AP3783RCK6TR-G1 | Diodes Incorporated | 80kHz 6.8V~35V SOT-26 AC-DC Controllers and Regulators ROHS | C17607765 | SOT-26 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 80kHz | - | Isolation | Flyback | - | 6.8V~35V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AP3770BPK6TR-G1-2 | Diodes Incorporated | 120kHz SOT-23-6 AC-DC Controllers and Regulators ROHS | C17586018 | SOT-23-6 | Tape & Reel (TR) | - | 120kHz | - | Isolation | Flyback | 52% | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4075C-H184-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17521511 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | IW1818-00 | RENESAS | 800V 72kHz 85V~264V PDIP-7 AC-DC Controllers and Regulators ROHS | C17503153 | PDIP-7 | Tube-packed | - | 72kHz | 800V | Isolation | Flyback | - | 85V~264V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HFC0511GS-P | Monolithic Power Systems | 130kHz 700V 9V~24V SOIC-7 AC-DC Controllers and Regulators ROHS | C17486498 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 130kHz | 700V | Isolation | Flyback | - | 9V~24V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SSC3S921 | Sanken Elec | 600V 31.5kHz~300kHz 8.9V~35V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C17471141 | SOIC-16-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 31.5kHz~300kHz | 600V | Isolation | Half-bridge | - | 8.9V~35V | ||
| Min: 1 Mult: 1 | 0 | VIPER25LN | STMicroelectronics | 136kHz 800V 8.5V~23.5V DIP-7 AC-DC Controllers and Regulators ROHS | C17550737 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 136kHz | 800V | Isolation | Flyback | - | 8.5V~23.5V | ||
| Min: 1 Mult: 1 | 0 | STR6A161HZ | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17537225 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 100kHz | 700V | Isolation | Flyback | 75% | 8.5V~32V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HF500GS-7-P | Monolithic Power Systems | 700V 65kHz 12.5V~24V SOIC-7 AC-DC Controllers and Regulators ROHS | C17203782 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 65kHz | 700V | Isolation | Flyback | - | 12.5V~24V | ||
| Min: 1 Mult: 1 | 0 | STR-V152 | Sanken Elec | 650V 10V~35V SIP-8 AC-DC Controllers and Regulators ROHS | C17458168 | SIP-8 | Bag-packed | -20℃~+125℃@(TA) | - | 650V | Isolation | Flyback | - | 10V~35V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SSC3S902 | Sanken Elec | 600V 32kHz~300kHz 9.8V~35V SOIC-18-208mil AC-DC Controllers and Regulators ROHS | C17459728 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 32kHz~300kHz | 600V | Isolation | Half-bridge | - | 9.8V~35V | ||
| Min: 1 Mult: 1 | 0 | STR-A6063MZ | Sanken Elec | 67kHz 700V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17188720 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 67kHz | 700V | Isolation | Flyback | 75% | 8.5V~32V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3268C-H217-TL | POWER INTEGRATIONS | 650V AC-DC Controllers and Regulators ROHS | C17476845 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 650V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | MP110GPR | Monolithic Power Systems | 300kHz 900V 9V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C17192370 | DIP-7 | Tube-packed | -40℃~+125℃@(TJ) | 300kHz | 900V | Isolation | Flyback | - | 9V~20V | ||
| Min: 1 Mult: 1 | 0 | STR3A151D | Sanken Elec | 67kHz 650V 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17213425 | DIP-8 | Bag-packed | -40℃~+115℃@(TA) | 67kHz | 650V | Isolation | Flyback | 74% | 8.1V~32V | ||
| Min: 1 Mult: 1 | 0 | STR6A169HVD | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17435145 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 100kHz | 700V | Isolation | Flyback | 75% | 8.5V~32V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1707-00 | RENESAS | 72kHz 16V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17218030 | SOT-23-6 | Tape & Reel (TR) | - | 72kHz | - | Isolation | Flyback | - | 16V | ||
| Min: 1 Mult: 1 | 0 | STR-V153 | Sanken Elec | 650V 10V~35V SIP-8 AC-DC Controllers and Regulators ROHS | C17211421 | SIP-8 | Bag-packed | -20℃~+125℃@(TA) | - | 650V | Isolation | Flyback | - | 10V~35V | ||
| Min: 1 Mult: 1 | 0 | STR3A453D | Sanken Elec | 650V 65kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17406940 | DIP-8 | Tube-packed | -40℃~+125℃ | 65kHz | 650V | Isolation | Flyback | 80% | 8.5V~32V |