Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Switching Frequency
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Switching Frequency
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | APR34330CMPTR-G1 | Diodes Incorporated | 3.3V~6V SO-8-EP AC-DC Controllers and Regulators ROHS | C17442740 | SO-8-EP | Tape & Reel (TR) | -40℃~+85℃ | 3.3V~6V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STR-V152 | Sanken Elec | 650V 10V~35V SIP-8 AC-DC Controllers and Regulators ROHS | C17458168 | SIP-8 | Bag-packed | -20℃~+125℃@(TA) | 10V~35V | 650V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP156GS-P | Monolithic Power Systems | 500V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17453419 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 5.3V~5.6V | 500V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP158GJ-P | Monolithic Power Systems | 500V 5.3V~5.6V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17456019 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 5.3V~5.6V | 500V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MP173AGJ-Z | Monolithic Power Systems | 700V 5.5V~5.7V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17457616 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 5.5V~5.7V | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1819-01 | RENESAS | 800V 72kHz 20V SOIC-10 AC-DC Controllers and Regulators ROHS | C17369083 | SOIC-10 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 20V | 800V | Isolation | Flyback | 72kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STR4A164D | Sanken Elec | 730V 65kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17342160 | DIP-8 | Tape & Reel (TR) | -40℃~+125℃@(TA) | 8.1V~32V | 730V | Isolation | Flyback | 65kHz | 74% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3370C-H309-TL | POWER INTEGRATIONS | 60kHz 750V 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17444987 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 3.42V~3.78V | 750V | Isolation | Flyback | 60kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6906GJ-P | Monolithic Power Systems | 4.2V~35V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C17507444 | TSOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 4.2V~35V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BM2P101E-Z | ROHM Semicon | 650V 100kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17470920 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 8.9V~26V | 650V | Isolation | Flyback | 100kHz | 75% | ||
| Min: 1 Mult: 1 | 0 | STR3A251D | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17525356 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 8.5V~32V | 650V | Isolation | Flyback | 67kHz | 75% | ||
| Min: 1 Mult: 1 | 0 | BM2P10B3J-Z | ROHM Semicon | 730V 100kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17318093 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 8.9V~26V | 730V | Isolation | Flyback | 100kHz | 90% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4176C-H190-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17300040 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | 50kHz~140kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1820-33 | RENESAS | 800V 72kHz 25V SOIC-10 AC-DC Controllers and Regulators ROHS | C17312082 | SOIC-10 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 25V | 800V | Isolation | Flyback | 72kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MP6951GJ-Z | Monolithic Power Systems | TSOT-23-6 AC-DC Controllers and Regulators ROHS | C17314101 | TSOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP157GJ-P | Monolithic Power Systems | 500V 4.45V~4.6V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17288613 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 4.45V~4.6V | 500V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HF920GS-P | Monolithic Power Systems | 900V 150kHz 10V~24V SOIC-11 AC-DC Controllers and Regulators ROHS | C17297898 | SOIC-11 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 10V~24V | 900V | Isolation | Flyback | 150kHz | 83% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP174GS-Z | Monolithic Power Systems | 700V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17294671 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 5.3V~5.6V | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STR6S161HXD | Sanken Elec | 700V 100kHz 8.5V~32V SOIC-16 AC-DC Controllers and Regulators ROHS | C17295587 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TA) | 8.5V~32V | 700V | Isolation | Flyback | 100kHz | 75% | ||
| Min: 1 Mult: 1 | 0 | BM2P10B1J-Z | ROHM Semicon | 730V 100kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17549070 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 8.9V~26V | 730V | Isolation | Flyback | 100kHz | 90% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HF500GS-15-P | Monolithic Power Systems | 700V 65kHz 12.5V~24V SOIC-7 AC-DC Controllers and Regulators ROHS | C17560650 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 12.5V~24V | 700V | Isolation | Flyback | 65kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HFC0100HS-LF-P | Monolithic Power Systems | 700V 150kHz 8V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C17584266 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TA) | 8V~20V | 700V | Isolation | Flyback | 150kHz | - | ||
| Min: 1 Mult: 1 | 0 | STR6A161HZ | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17537225 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 8.5V~32V | 700V | Isolation | Flyback | 100kHz | 75% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4373F-H341-TL | POWER INTEGRATIONS | 90kHz~110kHz 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17531685 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 85V~265V | 750V | Isolation | Flyback | 90kHz~110kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SSC3S921 | Sanken Elec | 600V 31.5kHz~300kHz 8.9V~35V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C17471141 | SOIC-16-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 8.9V~35V | 600V | Isolation | Half-bridge | 31.5kHz~300kHz | - |