Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Operating Temperature
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Operating Temperature
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IW1818-00 | RENESAS | 800V 72kHz 85V~264V PDIP-7 AC-DC Controllers and Regulators ROHS | C17503153 | PDIP-7 | Tube-packed | 800V | 72kHz | Isolation | 85V~264V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HFC0511GS-P | Monolithic Power Systems | 130kHz 700V 9V~24V SOIC-7 AC-DC Controllers and Regulators ROHS | C17486498 | SOIC-7 | Tape & Reel (TR) | 700V | 130kHz | Isolation | 9V~24V | Flyback | -40℃~+125℃@(TJ) | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SSC3S921 | Sanken Elec | 600V 31.5kHz~300kHz 8.9V~35V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C17471141 | SOIC-16-208mil | Tape & Reel (TR) | 600V | 31.5kHz~300kHz | Isolation | 8.9V~35V | Half-bridge | -40℃~+85℃@(TA) | - | ||
| Min: 1 Mult: 1 | 0 | STR6A161HZ | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17537225 | DIP-8 | Tube-packed | 700V | 100kHz | Isolation | 8.5V~32V | Flyback | -40℃~+125℃@(TA) | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4176C-H192-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17564540 | - | Tape & Reel (TR) | 750V | 50kHz~140kHz | Isolation | - | Flyback | -40℃~+105℃@(TA) | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | AP3107ZMTR-G1 | Diodes Incorporated | 65kHz 10V~25V SOIC-7 AC-DC Controllers and Regulators ROHS | C17569324 | SOIC-7 | Tape & Reel (TR) | - | 65kHz | Isolation | 10V~25V | Flyback | -40℃~+85℃@(TA) | 75% | ||
| Min: 1 Mult: 1 | 0 | SG3844M | Microchip Tech | 100Hz~500kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C17542779 | DIP-8 | Tube-packed | - | 100Hz~500kHz | Isolation | 10V~30V | - | 0℃~+70℃@(TA) | 48% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4576F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17609740 | SMD-28 | Tape & Reel (TR) | 750V | - | Isolation | 85V~265V | Flyback | -40℃~+105℃@(TA) | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HFC0100HS-LF-P | Monolithic Power Systems | 700V 150kHz 8V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C17584266 | SOIC-8 | Tape & Reel (TR) | 700V | 150kHz | Isolation | 8V~20V | Flyback | -40℃~+125℃@(TA) | - | ||
| Min: 1 Mult: 1 | 0 | BM2P10B1J-Z | ROHM Semicon | 730V 100kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17549070 | DIP-7 | Tube-packed | 730V | 100kHz | Isolation | 8.9V~26V | Flyback | -40℃~+105℃@(TA) | 90% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4176C-H188-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17553704 | - | Tape & Reel (TR) | 750V | 50kHz~140kHz | Isolation | - | Flyback | -40℃~+105℃@(TA) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AP3783RCK6TR-G1 | Diodes Incorporated | 80kHz 6.8V~35V SOT-26 AC-DC Controllers and Regulators ROHS | C17607765 | SOT-26 | Tape & Reel (TR) | - | 80kHz | Isolation | 6.8V~35V | Flyback | -40℃~+150℃@(TJ) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AP3770BPK6TR-G1-2 | Diodes Incorporated | 120kHz SOT-23-6 AC-DC Controllers and Regulators ROHS | C17586018 | SOT-23-6 | Tape & Reel (TR) | - | 120kHz | Isolation | - | Flyback | - | 52% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| AP31251W6-7 | Diodes Incorporated | 65kHz 10V~25V SOT-26 AC-DC Controllers and Regulators ROHS | C17659573 | SOT-26 | Tape & Reel (TR) | - | 65kHz | Isolation | 10V~25V | Flyback | -40℃~+85℃@(TA) | 75% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4076C-H183-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17648191 | - | Tape & Reel (TR) | 750V | 50kHz~140kHz | Isolation | - | Flyback | -40℃~+105℃@(TA) | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3379C-H308-TL | POWER INTEGRATIONS | 750V 65kHz 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17618706 | - | Tape & Reel (TR) | 750V | 65kHz | Isolation | 3.42V~3.78V | Flyback | -40℃~+105℃@(TA) | - | ||
| Min: 1 Mult: 1 | 0 | STR3A455 | Sanken Elec | 650V 65kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17647441 | DIP-8 | Tube-packed | 650V | 65kHz | Isolation | 8.5V~32V | Flyback | -40℃~+125℃ | 80% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSC3S931 | Sanken Elec | 600V 31.5kHz~300kHz 10V~35V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C17653026 | SOIC-16-208mil | Tape & Reel (TR) | 600V | 31.5kHz~300kHz | Isolation | 10V~35V | Half-bridge | -40℃~+85℃@(TA) | - | ||
| Min: 1 Mult: 1 | 0 | BM2P061E-Z | ROHM Semicon | 650V 65kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17349967 | DIP-7 | Tube-packed | 650V | 65kHz | Isolation | 8.9V~26V | Flyback | -40℃~+105℃@(TA) | 75% | ||
| Min: 1 Mult: 1 | 0 | STR3A161HD | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17268661 | DIP-8 | Bag-packed | 700V | 100kHz | Isolation | 8.1V~32V | Flyback | -40℃~+115℃@(TA) | 83% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HF900GS-Z | Monolithic Power Systems | 300kHz 900V 10.1V~24.5V SOIC-11 AC-DC Controllers and Regulators ROHS | C17272352 | SOIC-11 | Tape & Reel (TR) | 900V | 300kHz | Isolation | 10.1V~24.5V | Flyback | -40℃~+125℃@(TJ) | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3879C-H803-TL | POWER INTEGRATIONS | 750V 65kHz AC-DC Controllers and Regulators ROHS | C17414408 | - | Tape & Reel (TR) | 750V | 65kHz | Isolation | - | Flyback | -40℃~+105℃@(TA) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HFC0511GS-Z | Monolithic Power Systems | 27kHz 9V~24V SOIC-7 AC-DC Controllers and Regulators ROHS | C17264683 | SOIC-7 | Tape & Reel (TR) | - | 27kHz | Isolation | 9V~24V | Flyback | -40℃~+125℃@(TJ) | 50% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STR4A164D | Sanken Elec | 730V 65kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17342160 | DIP-8 | Tape & Reel (TR) | 730V | 65kHz | Isolation | 8.1V~32V | Flyback | -40℃~+125℃@(TA) | 74% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3370C-H313-TL | POWER INTEGRATIONS | 60kHz 750V 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17233953 | - | Tape & Reel (TR) | 750V | 60kHz | Isolation | 3.42V~3.78V | Flyback | -40℃~+105℃@(TA) | - |