Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4077C-H182-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17411905 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3370C-H309-TL | POWER INTEGRATIONS | 60kHz 750V 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17444987 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 60kHz | 750V | Isolation | Flyback | 3.42V~3.78V | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4475F-H341-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17227097 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | 85V~265V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1797-05 | RENESAS | 45V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17228477 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | - | Isolation | - | 45V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HF920AGS-Z | Monolithic Power Systems | 900V 150kHz 10V~24V SOIC-11 AC-DC Controllers and Regulators ROHS | C17229454 | SOIC-11 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 150kHz | 900V | Isolation | Flyback | 10V~24V | 83% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3370C-H313-TL | POWER INTEGRATIONS | 60kHz 750V 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17233953 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 60kHz | 750V | Isolation | Flyback | 3.42V~3.78V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STR6S161HXD | Sanken Elec | 700V 100kHz 8.5V~32V SOIC-16 AC-DC Controllers and Regulators ROHS | C17295587 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TA) | 100kHz | 700V | Isolation | Flyback | 8.5V~32V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1820-30 | RENESAS | 800V 72kHz 25V SOIC-10 AC-DC Controllers and Regulators ROHS | C17402756 | SOIC-10 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 72kHz | 800V | Isolation | Flyback | 25V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1677-00 | RENESAS | 72kHz 16V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17247467 | SOT-23-6 | Tape & Reel (TR) | - | 72kHz | - | Isolation | Flyback | 16V | - | ||
| Min: 1 Mult: 1 | 0 | BM2P10B3J-Z | ROHM Semicon | 730V 100kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17318093 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 100kHz | 730V | Isolation | Flyback | 8.9V~26V | 90% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4174C-H188-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17285665 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| INN3378C-H302-TL | POWER INTEGRATIONS | 70kHz 725V 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17397510 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 70kHz | 725V | Isolation | Flyback | 3.42V~3.78V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3879C-H803-TL | POWER INTEGRATIONS | 750V 65kHz AC-DC Controllers and Regulators ROHS | C17414408 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 65kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HFC0100HS-LF-P | Monolithic Power Systems | 700V 150kHz 8V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C17584266 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TA) | 150kHz | 700V | Isolation | Flyback | 8V~20V | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4576F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17609740 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | 85V~265V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3BR1765JZXKLA1 | Infineon Technologies | 650V 65kHz 10.5V~25V DIP-7 AC-DC Controllers and Regulators ROHS | C17565572 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 65kHz | 650V | Isolation | Flyback | 10.5V~25V | 75% | ||
| Min: 1 Mult: 1 | 0 | STR3A152D | Sanken Elec | 67kHz 650V 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17335591 | DIP-8 | Bag-packed | -40℃~+115℃@(TA) | 67kHz | 650V | Isolation | Flyback | 8.1V~32V | 74% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4176C-H190-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17300040 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1677-05 | RENESAS | 72kHz 16V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17372874 | SOT-23-6 | Tape & Reel (TR) | - | 72kHz | - | Isolation | Flyback | 16V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE5BR3995CZXKLA1 | Infineon Technologies | 950V 65kHz 10V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C17377634 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 65kHz | 950V | Isolation | Flyback | 10V~27V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602H-01 | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17409387 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 89kHz | - | Isolation | Flyback | 25V | - | ||
| Min: 1 Mult: 1 | 0 | STR3A154D | Sanken Elec | 67kHz 650V 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17416101 | DIP-8 | Bag-packed | -40℃~+115℃@(TA) | 67kHz | 650V | Isolation | Flyback | 8.1V~32V | 74% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4477F-H341-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17339396 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | 85V~265V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HR1001BGS-Z | Monolithic Power Systems | 600kHz 8.9V~15.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C17388242 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 600kHz | - | Isolation | - | 8.9V~15.5V | 50% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3878C-H804-TL | POWER INTEGRATIONS | 750V 70kHz AC-DC Controllers and Regulators ROHS | C17396952 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 70kHz | 750V | Isolation | Flyback | - | - |