Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC28517DWR | Texas Instruments | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C2869677 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL8841AMUZ-T | RENESAS | 2MHz 9V~30V MSOP-8 AC-DC Controllers and Regulators ROHS | C2658534 | MSOP-8 | Tape & Reel (TR) | -55℃~+125℃@(TJ) | 2MHz | 48% | 9V~30V | Boost;Flyback | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VNP35NV04-E | STMicroelectronics | TO-220 AC-DC Controllers and Regulators ROHS | C2688484 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TOP256EG | POWER INTEGRATIONS | 700V SIP-7 AC-DC Controllers and Regulators ROHS | C3094827 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz;132kHz | 78% | - | Flyback | 119W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 700V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HR1001AGS-Z | Monolithic Power Systems | 600kHz 8.9V~15.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C17184605 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 600kHz | 50% | 8.9V~15.5V | - | - | - | - | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM5034MTCX/NOPB | Texas Instruments | 13V~100V TSSOP-20 AC-DC Controllers and Regulators ROHS | C2658392 | TSSOP-20 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 200kHz;600kHz | 76% | 13V~100V | Forward | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC25600D | Texas Instruments | 40kHz~350kHz 11.5V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C88569 | SOIC-8 | Tube-packed | -40℃~+125℃@(TJ) | 40kHz~350kHz | - | 11.5V~18V | Half-bridge | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TOP254YN | POWER INTEGRATIONS | 700V TO-220 AC-DC Controllers and Regulators ROHS | C568145 | TO-220 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz;132kHz | 78% | - | Flyback | - | - | 700V | Isolation | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | OB2235NCPA-H | OB(On-Bright Elec) | SOP-8 AC-DC Controllers and Regulators ROHS | C7462456 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL6842IB | RENESAS | 2MHz 8.8V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094628 | SOIC-8 | Tube-packed | -40℃~+105℃@(Ta) | 2MHz | 96% | 8.8V~18V | Boost;Step-down;Flyback | - | Overcurrent Protection(OCP) | - | Isolation | ||
| Min: 1 Mult: 1 | 0 | MIC38C44-1BM | Microchip Tech | 500kHz 9V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C3094683 | SOIC-14 | Bag-packed | -40℃~+150℃@(Tj) | 500kHz | 50% | 9V~20V | Boost;Step-down;Flyback;Forward | - | - | - | Isolation | ||
| Min: 1 Mult: 1 | 0 | ISL6731BFBZ | RENESAS | 56.5kHz~70.7kHz 15V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C3094758 | SOIC-14 | Bag-packed | -40℃~+125℃ | 56.5kHz~70.7kHz | - | 15V~20V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSGM0465RBUDTU | onsemi | 650V 66kHz 7.5V~26V TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS | C3094601 | TO-220F-6L(Forming) | Tube-packed | -40℃~+125℃@(Tj) | 66kHz | 70% | 7.5V~26V | Flyback | 70W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 650V | Isolation | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4800CS | onsemi | 76kHz 11V~16.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C3094741 | SOIC-16 | Tube-packed | 0℃~+70℃ | 76kHz | - | 11V~16.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC3818PWTR | Texas Instruments | 6kHz~220kHz 12V~17V TSSOP-16 AC-DC Controllers and Regulators ROHS | C3093789 | TSSOP-16 | Tape & Reel (TR) | 0℃~+70℃ | 6kHz~220kHz | - | 12V~17V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38C44-1BN | Microchip Tech | 500kHz 9V~20V DIP-14 AC-DC Controllers and Regulators ROHS | C3094527 | DIP-14 | Bag-packed | -40℃~+150℃@(Tj) | 500kHz | 50% | 9V~20V | Boost;Step-down;Flyback;Forward | - | - | - | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | XC6902N301PR-G | Torex Semicon | SOT-89 AC-DC Controllers and Regulators ROHS | C3034876 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7601BN | onsemi | 300kHz 8V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C3094674 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 300kHz | 95% | 8V~20V | Flyback | - | Overheat Protection (OPT);Overvoltage Protection (OVP) | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7601N | onsemi | 300kHz 8V~20V MDIP-8 AC-DC Controllers and Regulators ROHS | C3094465 | MDIP-8 | Tube-packed | -25℃~+125℃@(Ta) | 300kHz | 95% | 8V~20V | Flyback | - | Overheat Protection (OPT);Overvoltage Protection (OVP) | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC28517N | Texas Instruments | 200kHz 9.7V~18V PDIP-20 AC-DC Controllers and Regulators ROHS | C3094475 | PDIP-20 | Tube-packed | -40℃~+105℃ | 200kHz | - | 9.7V~18V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL8842AMUZ-T | RENESAS | 2MHz 8.8V~30V MSOP-8 AC-DC Controllers and Regulators ROHS | C3094510 | MSOP-8 | Bag-packed | -55℃~+125℃@(Ta) | 2MHz | 96% | 8.8V~30V | Boost;Flyback | - | Overcurrent Protection(OCP) | - | Non-isolated | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSFR1600L | onsemi | 300kHz 500V 11.3V~25V SIP-9 AC-DC Controllers and Regulators ROHS | C3094665 | SIP-9 | Tube-packed | -40℃~+130℃@(Tj) | 300kHz | 50% | 11.3V~25V | Half-bridge | 160W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 500V | Isolation | ||
| Min: 1 Mult: 1 | 0 | KA5M0265RTU | onsemi | 67kHz 650V 8.8V~30V TO-220F-4 AC-DC Controllers and Regulators ROHS | C3094675 | TO-220F-4 | Tube-packed | -25℃~+85℃@(Ta) | 67kHz | 77% | 8.8V~30V | Flyback;Forward | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4826CP2 | onsemi | 190kHz 10.5V~13.2V PDIP-20 AC-DC Controllers and Regulators ROHS | C3094750 | PDIP-20 | Tube-packed | 0℃~+70℃ | 190kHz | - | 10.5V~13.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN6961DY | onsemi | 60kHz 13.5V~24.5V MDIP-8 AC-DC Controllers and Regulators ROHS | C3094770 | MDIP-8 | Tube-packed | -40℃~+125℃ | 60kHz | - | 13.5V~24.5V | - | - | - | - | - |