Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FAN7621SJ | onsemi | 300kHz 11.3V~25V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C3094708 | SOIC-16-208mil | Tube-packed | -40℃~+130℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 200W | - | 300kHz | 50% | Isolation | 11.3V~25V | Half-bridge | ||
| Min: 1 Mult: 1 | 0 | HF500GP-30 | Monolithic Power Systems | 700V 25kHz 12.5V~24V PDIP-8-7B AC-DC Controllers and Regulators ROHS | C3094728 | PDIP-8-7B | Tube-packed | -40℃~+125℃@(Tj) | Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 1.5W | 700V | 25kHz | - | Isolation | 12.5V~24V | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2808APW-1G4 | Texas Instruments | 1MHz 8.3V~15V TSSOP-8 AC-DC Controllers and Regulators ROHS | C3094738 | TSSOP-8 | Bag-packed | -55℃~+150℃@(Tj) | - | - | - | 1MHz | 49% | Isolation | 8.3V~15V | Full Bridge;Half-bridge;Push-pull type | ||
| Min: 1 Mult: 1 | 0 | FSFR2100U | onsemi | 300kHz 500V 11.3V~25V SIP-9 AC-DC Controllers and Regulators ROHS | C3094793 | SIP-9 | Tube-packed | -40℃~+130℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 400W | 500V | 300kHz | 50% | Isolation | 11.3V~25V | Half-bridge | ||
| Min: 1 Mult: 1 | 0 | ICE2A0565 | Infineon Technologies | 650V 100kHz 8.5V~21V DIP-8 AC-DC Controllers and Regulators ROHS | C3094808 | DIP-8 | Bag-packed | -40℃~+150℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 23W | 650V | 100kHz | 72% | Isolation | 8.5V~21V | Flyback | ||
| Min: 1 Mult: 1 | 0 | HF900GPR | Monolithic Power Systems | 300kHz 900V 10.1V~24.5V PDIP-8-7EP AC-DC Controllers and Regulators ROHS | C3094838 | PDIP-8-7EP | Tube-packed | -40℃~+125℃@(Tj) | - | - | 900V | 300kHz | - | Isolation | 10.1V~24.5V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1242IS8#TRPBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663265 | SO-8 | Tape & Reel (TR) | -40℃~+100℃@(Tj) | - | - | - | 500kHz | 96% | Isolation | 10V~25V | Step-down | ||
| Min: 1 Mult: 1 | 0 | LT1244IN8#PBF | Analog Devices | 500kHz 10V~25V PDIP-8 AC-DC Controllers and Regulators ROHS | C663275 | PDIP-8 | Tube-packed | -40℃~+100℃@(Tj) | - | - | - | 500kHz | 48% | Isolation | 10V~25V | Step-down | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICE3B0565JG | Infineon Technologies | 67kHz 650V 10.3V~26V BSOP-12-EP-300mil AC-DC Controllers and Regulators ROHS | C535788 | BSOP-12-EP-300mil | Tape & Reel (TR) | -25℃~+130℃@(Tj) | - | - | 650V | 67kHz | 75% | Isolation | 10.3V~26V | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1077AAP065G | onsemi | 700V 65kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C603463 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | - | - | 700V | 65kHz | 68% | Isolation | 6.5V~20V | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSL176MRTUDTU | onsemi | 67kHz 650V 7.5V~26V TO-220-6 AC-DC Controllers and Regulators ROHS | C606135 | TO-220-6 | Tube-packed | -40℃~+125℃@(Tj) | - | - | 650V | 67kHz | 67% | Isolation | 7.5V~26V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC38C42YMM-TR | Microchip Tech | 500kHz 9V~20V MSOP-8 AC-DC Controllers and Regulators ROHS | C627962 | MSOP-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | - | 500kHz | 96% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3810N | Texas Instruments | 1MHz 8.3V~11V DIP-16 AC-DC Controllers and Regulators ROHS | C701482 | DIP-16 | Tube-packed | -40℃~+85℃@(Ta) | - | - | - | 1MHz | 49% | Isolation | 8.3V~11V | Boost;Step-down;Flyback;Forward | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC28083DR | Texas Instruments | 50kHz~1MHz 8.3V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C702417 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | - | 50kHz~1MHz | 49% | Isolation | 8.3V~15V | Push-pull type | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3673C-H602-TL | POWER INTEGRATIONS | 100kHz 725V InSOP-24D-9.4mm AC-DC Controllers and Regulators ROHS | C567536 | InSOP-24D-9.4mm | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | - | 725V | 100kHz | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3679C-H606-TL | POWER INTEGRATIONS | 750V 65kHz InSOP-24D-9.4mm AC-DC Controllers and Regulators ROHS | C567561 | InSOP-24D-9.4mm | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | - | 750V | 65kHz | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3376C-H301-TL | POWER INTEGRATIONS | 75kHz 725V 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567576 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | - | 725V | 75kHz | - | Isolation | 3.42V~3.78V | Flyback | ||
| Min: 1 Mult: 1 | 0 | LYT2004K | POWER INTEGRATIONS | 85kHz 725V ESOP-12 AC-DC Controllers and Regulators ROHS | C567701 | ESOP-12 | Tube-packed | -40℃~+150℃@(Tj) | - | - | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0 | LYT4215E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567726 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | - | - | 725V | 140kHz | 99.9% | Isolation | - | Flyback;Step-down;Boost | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LYT4312E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567731 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | - | - | 725V | 140kHz | 99.9% | Isolation | - | Flyback;Step-down;Boost | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK6415D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567866 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0 | LNK6417D | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567881 | SOIC-7 | Tube-packed | -40℃~+150℃@(Tj) | - | - | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6407K-TL | POWER INTEGRATIONS | 85kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567886 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0 | LNK6408E | POWER INTEGRATIONS | 85kHz 725V SIP-6 AC-DC Controllers and Regulators ROHS | C567891 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | - | - | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK4003D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567911 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | - | - | 65kHz | - | Isolation | 5V~16.5V | Flyback |