Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
Duty Cycle
|
Output Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
Duty Cycle
|
Output Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00147F-E2 | ROHM Semicon | 2.7V~32V SOP-8 AC-DC Controllers and Regulators ROHS | C3093784 | SOP-8 | Tape & Reel (TR) | -40℃~+105℃ | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | - | Isolation | 2.7V~32V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TEA18362T/2J | NXP Semicon | 25kHz~132.5kHz 9.9V~30V SO-8 AC-DC Controllers and Regulators ROHS | C3093814 | SO-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | Overheat Protection (OPT);Overvoltage Protection (OVP) | - | 25kHz~132.5kHz | Isolation | 9.9V~30V | Flyback | 75W | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP13992ADDR2G | onsemi | 600V 20kHz~750kHz 9.5V~20V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093819 | SOIC-16 | Tape & Reel (TR) | -50℃~+150℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 600V | 20kHz~750kHz | Isolation | 9.5V~20V | Flyback | - | 50% | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3470C-TL | POWER INTEGRATIONS | 25kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093849 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | 25kHz | Isolation | - | Flyback | 85W | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1343ENAAEBBD1R2G | onsemi | 700V 25kHz~500kHz 9V~28V SOP-10 AC-DC Controllers and Regulators ROHS | C3093854 | SOP-10 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 700V | 25kHz~500kHz | Isolation | 9V~28V | Flyback | - | 75% | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC3809DTR-1 | Texas Instruments | 1MHz 8V~19V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093869 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | - | - | 1MHz | Isolation | 8V~19V | Boost;Step-down;Flyback;Forward | - | 70% | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4073C-H183-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093939 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | 140kHz | Isolation | - | Flyback | 70W | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TEA18363LT/2J | NXP Semicon | 25kHz~132.5kHz 9.9V~30V SO-8 AC-DC Controllers and Regulators ROHS | C3093959 | SO-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | Overheat Protection (OPT);Overvoltage Protection (OVP) | - | 25kHz~132.5kHz | Isolation | 9.9V~30V | Flyback | 75W | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1700-00 | Dialog Semiconductor | 72kHz 16V SOT-23-6 AC-DC Controllers and Regulators ROHS | C3094009 | SOT-23-6 | Tape & Reel (TR) | - | Overcurrent Protection(OCP);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | 72kHz | Isolation | 16V | Flyback | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2580N-2 | Texas Instruments | 8.5V~15V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094477 | PDIP-16 | Bag-packed | -55℃~+150℃@(Tj) | - | - | - | Isolation | 8.5V~15V | Flyback;Forward | - | 66% | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3AR10080JZXKLA1 | Infineon Technologies | 800V 100kHz 10.5V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094497 | DIP-7 | Tube-packed | -40℃~+150℃@(Tj) | Overheat Protection (OPT);Overvoltage Protection (OVP) | 800V | 100kHz | Isolation | 10.5V~27V | Flyback | 22W | 75% | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38C44-1BN | Microchip Tech | 500kHz 9V~20V DIP-14 AC-DC Controllers and Regulators ROHS | C3094527 | DIP-14 | Bag-packed | -40℃~+150℃@(Tj) | - | - | 500kHz | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | - | 50% | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6069H | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C3094547 | DIP-8 | Tube-packed | -20℃~+125℃@(Ta) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 700V | 100kHz | Isolation | 8.1V~32V | Flyback | 30W | 83% | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38HC44BM | Microchip Tech | 500kHz 9V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094712 | SOIC-8 | Bag-packed | -40℃~+150℃@(Tj) | - | - | 500kHz | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | - | 50% | - | ||
| Min: 1 Mult: 1 | 0 | BM2SCQ121T-LBZ | ROHM Semicon | 1.7kV 15V~27.5V TO-220-6M AC-DC Controllers and Regulators ROHS | C3094732 | TO-220-6M | Tube-packed | -40℃~+105℃ | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | 1.7kV | 30kHz;120kHz | Isolation | 15V~27.5V | - | 1.5W | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38C44BN | Microchip Tech | 500kHz 9V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C3094772 | DIP-8 | Bag-packed | -40℃~+150℃@(Tj) | - | - | 500kHz | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | - | 50% | - | ||
| Min: 1 Mult: 1 | 0 | ICE2QR4780Z | Infineon Technologies | 800V 52kHz 10.5V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094822 | DIP-7 | Tube-packed | -40℃~+150℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 800V | 52kHz | Isolation | 10.5V~27V | Flyback | 39W | 50% | - | ||
| Min: 1 Mult: 1 | 0 | TOP256EG | POWER INTEGRATIONS | 700V SIP-7 AC-DC Controllers and Regulators ROHS | C3094827 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 700V | 66kHz;132kHz | Isolation | - | Flyback | 119W | 78% | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC28083P | Texas Instruments | 50kHz~1MHz 8.3V~15V PDIP-8 AC-DC Controllers and Regulators ROHS | C2859904 | PDIP-8 | Tube-packed | -40℃~+85℃@(Ta) | - | - | 50kHz~1MHz | Isolation | 8.3V~15V | Push-pull type | - | 49% | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| UCC28702DBVT | Texas Instruments | 1kHz~130kHz 9V~35V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2864134 | SOT-23-6 | Tape & Reel (TR) | -20℃~+125℃@(Tj) | - | - | 1kHz~130kHz | Isolation | 9V~35V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC2808AQDR-1EP | Texas Instruments | 1MHz 8.3V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C2861648 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | - | - | 1MHz | Isolation | 8.3V~15V | Push-pull type | - | 49% | - | ||
| Min: 1 Mult: 1 | 0 | UCC3808AN-1 | Texas Instruments | 1MHz 8.3V~15V PDIP-8 AC-DC Controllers and Regulators ROHS | C2861663 | PDIP-8 | Tube-packed | -55℃~+150℃@(Tj) | - | - | 1MHz | Isolation | 8.3V~15V | Boost;Step-down;Half-bridge;Push-pull type | - | 49% | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3B0565JFKLA1 | Infineon Technologies | 67kHz 650V 10.3V~26V DIP-8 AC-DC Controllers and Regulators ROHS | C3094729 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | 67kHz | Isolation | 10.3V~26V | Flyback | 25W | 75% | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC28712DR | Texas Instruments | 680Hz~100kHz 9V~35V SOIC-7 AC-DC Controllers and Regulators ROHS | C2878388 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | 680Hz~100kHz | Isolation | 9V~35V | Flyback | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC3810DW | Texas Instruments | 1MHz 8.3V~11V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C2865248 | SOIC-16-300mil | Tube-packed | -40℃~+85℃@(Ta) | - | - | 1MHz | Isolation | 8.3V~11V | Boost;Step-down;Flyback;Forward | - | 49% | - |