Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
Supply Voltage
|
Features
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
Supply Voltage
|
Features
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3672C-H606-TL | POWER INTEGRATIONS | 85kHz~90kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567534 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 85kHz~90kHz | 725V | Isolation | Flyback | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM5034MTCX/NOPB | Texas Instruments | 13V~100V TSSOP-20 AC-DC Controllers and Regulators ROHS | C2658392 | TSSOP-20 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 200kHz;600kHz | - | - | Forward | 76% | 13V~100V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC2809PWTR-1G4 | Texas Instruments | AC-DC Controllers and Regulators ROHS | C22042753 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSL137HNY | onsemi | AC-DC Controllers and Regulators ROHS | C3094657 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC28502DW | Texas Instruments | 100kHz 9.7V~18V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C3094539 | SOIC-20-300mil | Tube-packed | -40℃~+85℃ | 100kHz | - | - | - | - | 9.7V~18V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4827CP1 | onsemi | 80kHz 0V~7V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094724 | PDIP-16 | Tube-packed | 0℃~+70℃@(Ta) | 80kHz | - | - | - | - | 0V~7V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN4800CUN | onsemi | 240kHz~268kHz 11V~30V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094661 | PDIP-16 | Tube-packed | -40℃~+105℃ | 240kHz~268kHz | - | - | - | - | 11V~30V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4827IP1 | onsemi | 80kHz 0V~7V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094766 | PDIP-16 | Tube-packed | -40℃~+85℃@(Ta) | 80kHz | - | - | - | - | 0V~7V | - | - | ||
| Min: 1 Mult: 1 | 0 | ICE2QS03 | Infineon Technologies | DIP-8 AC-DC Controllers and Regulators ROHS | C3094821 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FAN4802LNY | onsemi | 64kHz 11V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094462 | PDIP-16 | Tube-packed | -40℃~+105℃ | 64kHz | - | - | - | - | 11V~22V | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2580N-2 | Texas Instruments | 8.5V~15V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094477 | PDIP-16 | Tube-packed | -55℃~+150℃@(Tj) | - | - | Isolation | Flyback;Forward | 66% | 8.5V~15V | - | - | ||
| Min: 1 Mult: 1 | 0 | ICE2QR4780Z | Infineon Technologies | 800V 52kHz 10.5V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094822 | DIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 52kHz | 800V | Isolation | Flyback | 50% | 10.5V~27V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 39W | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA16158P-E | RENESAS | DIP-16 AC-DC Controllers and Regulators ROHS | C3747339 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4801IP | onsemi | 76kHz 11V~16.5V PDIP-16 AC-DC Controllers and Regulators ROHS | C3230138 | PDIP-16 | Tube-packed | -40℃~+85℃@(Ta) | 76kHz | - | - | - | - | 11V~16.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2861N | Texas Instruments | 10kHz~1MHz 10.5V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094520 | PDIP-16 | Tube-packed | -25℃~+85℃@(Ta) | 10kHz~1MHz | - | Non-isolated | Full Bridge;Half-bridge;Push-pull type | - | 10.5V~22V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3889NG4 | Texas Instruments | 6.3V~9.3V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094625 | PDIP-8 | Tube-packed | 0℃~+70℃@(Ta) | - | - | Non-isolated | Flyback | - | 6.3V~9.3V | Short-Circuit Protection(SCP) | - | ||
| Min: 1 Mult: 1 | 0 | ML4805CP | Microchip Tech | 200kHz 18V PDIP-18 AC-DC Controllers and Regulators ROHS | C3094795 | PDIP-18 | Tube-packed | 0℃~+70℃ | 200kHz | - | - | - | - | 18V | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3823BN | Texas Instruments | 1MHz 10V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094800 | PDIP-16 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | - | Non-isolated | Boost;Step-down;Flyback;Forward | 100% | 10V~22V | Overcurrent Protection(OCP) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSQ500N | onsemi | 130kHz 700V 5V~10V MDIP-8 AC-DC Controllers and Regulators ROHS | C3094815 | MDIP-8 | Tube-packed | -40℃~+85℃@(Ta) | 130kHz | 700V | Isolation | Flyback | 60% | 5V~10V | Overcurrent Protection(OCP);Overheat Protection (OPT) | 6.5W | ||
| Min: 1 Mult: 1 | 0 | ICE2A0565 | Infineon Technologies | 650V 100kHz 8.5V~21V DIP-8 AC-DC Controllers and Regulators ROHS | C3094808 | DIP-8 | Bag-packed | -40℃~+150℃@(Tj) | 100kHz | 650V | Isolation | Flyback | 72% | 8.5V~21V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 23W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL8842AABZ | RENESAS | 2MHz 8.8V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094807 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 2MHz | - | Non-isolated | Boost;Flyback | 96% | 8.8V~30V | Overcurrent Protection(OCP) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM25118Q1MHX/NOPB | Texas Instruments | 500kHz 3V~42V HTSSOP-20-EP AC-DC Controllers and Regulators ROHS | C529284 | HTSSOP-20-EP | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 500kHz | - | - | Step-down;Boost | 75% | 3V~42V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3844BD1G | onsemi | 500kHz 10V~36V SOIC-8 AC-DC Controllers and Regulators ROHS | C463438 | SOIC-8 | Tube-packed | 0℃~+70℃@(TA) | 500kHz | - | - | Boost;Flyback | 48% | 10V~36V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VIPER319XDTR | STMicroelectronics | 132kHz 800V 4.5V~30V SO-16 AC-DC Controllers and Regulators ROHS | C3093935 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 132kHz | 800V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | 4.5V~30V | Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 1W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICE2A0565G | Infineon Technologies | 650V 100kHz 8.5V~21V SOIC-12 AC-DC Controllers and Regulators ROHS | C3094780 | SOIC-12 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | 650V | Isolation | Flyback | 72% | 8.5V~21V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 23W |