Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSGM0465RBUDTU | onsemi | 650V 66kHz 7.5V~26V TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS | C3094601 | TO-220F-6L(Forming) | Tube-packed | -40℃~+125℃@(Tj) | 70W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 650V | 66kHz | 70% | Isolation | 7.5V~26V | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE5QR0680AZXKLA1 | Infineon Technologies | 800V 10V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094641 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | - | - | 800V | - | - | Isolation | 10V~27V | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSQ311 | onsemi | 650V 8V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C3094656 | DIP-8 | Tube-packed | -40℃~+85℃@(Ta) | 12W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | - | - | Isolation | 8V~20V | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6844IU | RENESAS | 2MHz 8.8V~18V MSOP-8 AC-DC Controllers and Regulators ROHS | C3094791 | MSOP-8 | Tube-packed | -40℃~+105℃@(Ta) | - | Overcurrent Protection(OCP) | - | 2MHz | 48% | Isolation | 8.8V~18V | Boost;Step-down;Flyback | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0
View marketplace suppliers’ inventory
| VIPER53ESPTR-E | STMicroelectronics | 300kHz 620V 8.4V~19V PowerSO-10 AC-DC Controllers and Regulators ROHS | C2688490 | PowerSO-10 | Tape & Reel (TR) | -40℃~+150℃ | - | - | 620V | 300kHz | - | Isolation | 8.4V~19V | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSGM0565RLDTU | onsemi | 650V 66kHz 7.5V~26V TO-220F AC-DC Controllers and Regulators ROHS | C898084 | TO-220F | Tube-packed | -40℃~+125℃@(Tj) | - | - | 650V | 66kHz | 70% | Isolation | 7.5V~26V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN604GMX | onsemi | 18.5kHz~130kHz 6V~25V SOP-10 AC-DC Controllers and Regulators ROHS | C903523 | SOP-10 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | - | 18.5kHz~130kHz | - | Isolation | 6V~25V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP12400BBBBB2DR2G | onsemi | 65kHz 9.5V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C904408 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | - | 65kHz | 80% | Isolation | 9.5V~28V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3268C-H233-TL | POWER INTEGRATIONS | 650V AC-DC Controllers and Regulators ROHS | C17353896 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | - | 650V | - | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| NCP1077STAT3G | onsemi | 700V 65kHz 6.3V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C464035 | SOT-223-4 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | 700V | 65kHz | 69% | Isolation | 6.3V~10V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3164C-H102-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566842 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | - | 650V | 100kHz | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3268C-H208-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C567507 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | 650V | 100kHz | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3276C-H210-TL | POWER INTEGRATIONS | 75kHz 725V InSOP-24 AC-DC Controllers and Regulators ROHS | C567522 | InSOP-24 | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | - | 725V | 75kHz | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3279C-H215-TL | POWER INTEGRATIONS | 750V 65kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C567527 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | - | 750V | 65kHz | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| INN3676C-H606-TL | POWER INTEGRATIONS | 75kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567552 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | - | 725V | 75kHz | - | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3368C-H301-TL | POWER INTEGRATIONS | 650V 65kHz 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567572 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | - | 650V | 65kHz | - | Isolation | 3.42V~3.78V | Flyback | ||
| Min: 1 Mult: 1 | 0 | LNK3604P | POWER INTEGRATIONS | 132kHz 725V DIP-8 AC-DC Controllers and Regulators ROHS | C567607 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | - | - | 725V | 132kHz | 69% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNK3696P | POWER INTEGRATIONS | 900V 66kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567612 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | - | - | 900V | 66kHz | 65% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LYT2003D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567697 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0 | LYT4216E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567727 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | - | - | 725V | 140kHz | 99.9% | Isolation | - | Flyback;Step-down;Boost | ||
| Min: 1 Mult: 1 | 0 | LYT4327E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567752 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | - | - | 725V | 140kHz | 99.9% | Isolation | - | Flyback;Step-down;Boost | ||
| Min: 1 Mult: 1 | 0 | LNK563PN | POWER INTEGRATIONS | 700V 83kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567802 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | - | - | 700V | 83kHz | 70% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LNK6417D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567882 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6448K-TL | POWER INTEGRATIONS | 85kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567902 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LNK4013D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567912 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | - | - | 65kHz | - | Isolation | 5V~16.5V | Flyback |