Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Dissipation Power
|
Output Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Dissipation Power
|
Output Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC3839D | Texas Instruments | 7.5V~15V SOIC-14 AC-DC Controllers and Regulators ROHS | C3686931 | SOIC-14 | Tape & Reel (TR) | 0℃~+70℃ | 7.5V~15V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL8842AABZ | RENESAS | 2MHz 8.8V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094807 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 8.8V~30V | Overcurrent Protection(OCP) | - | 2MHz | 96% | Non-isolated | Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC2839D | Texas Instruments | 7.5V~15V SOIC-14 AC-DC Controllers and Regulators ROHS | C3685360 | SOIC-14 | Tape & Reel (TR) | -40℃~+85℃ | 7.5V~15V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6731BFBZ | RENESAS | 56.5kHz~70.7kHz 15V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C3094758 | SOIC-14 | Tape & Reel (TR) | -40℃~+125℃ | 15V~20V | - | - | 56.5kHz~70.7kHz | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| UCC2806PWTR | Texas Instruments | 47kHz 8V~14.5V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2658095 | TSSOP-16 | Tape & Reel (TR) | -40℃~+85℃@(TA) | 8V~14.5V | - | - | 47kHz | 50% | - | Boost;Flyback;Forward | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VIPER319XDTR | STMicroelectronics | 132kHz 800V 4.5V~30V SO-16 AC-DC Controllers and Regulators ROHS | C3093935 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 4.5V~30V | Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 800V | 132kHz | - | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | 1W | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM66099-3.3YG/TR | SGMICRO | WLCSP-1.22x0.83-6B AC-DC Controllers and Regulators ROHS | C699651 | WLCSP-1.22x0.83-6B | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM66099-3.3YTDI6G/TR | SGMICRO | TDFN-6AL(2x2) AC-DC Controllers and Regulators ROHS | C699656 | TDFN-6AL(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM6606YTDK14G/TR | SGMICRO | TDFN-14L(3x3) AC-DC Controllers and Regulators ROHS | C699559 | TDFN-14L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC24630DBVR | Texas Instruments | 3.6V~28V SOT-23-6 AC-DC Controllers and Regulators ROHS | C469871 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃ | 3.6V~28V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SG6961SZ | onsemi | 50kHz 12V~20V SOP-8 AC-DC Controllers and Regulators ROHS | C3093974 | SOP-8 | Tape & Reel (TR) | -20℃~+125℃ | 12V~20V | - | - | 50kHz | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | XC6902N301PR-G | Torex Semicon | SOT-89 AC-DC Controllers and Regulators ROHS | C3034876 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 92
| 0
View marketplace suppliers’ inventory
| LM5025MTC/NOPB | Texas Instruments | 200kHz~580kHz 8V~15V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2865480 | TSSOP-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 8V~15V | - | - | 200kHz~580kHz | 80% | - | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3875DWP | Texas Instruments | 1MHz 9.5V~20V SOIC-28-300mil AC-DC Controllers and Regulators ROHS | C2862293 | SOIC-28-300mil | Tube-packed | 0℃~+70℃@(Ta) | 9.5V~20V | - | - | 1MHz | 100% | Non-isolated | Full Bridge | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DK020G | Shenzhen DongKe Semicon | PDFN-7(4.9x5) AC-DC Controllers and Regulators ROHS | C19189695 | PDFN-7(4.9x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCV3843BVD1R2G | onsemi | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C606042 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 7.6V~30V | - | - | 500kHz | 96% | - | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3670C-H605-TL | POWER INTEGRATIONS | 60kHz 750V InSOP AC-DC Controllers and Regulators ROHS | C567560 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | - | 750V | 60kHz | - | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TOP254YN | POWER INTEGRATIONS | 700V TO-220 AC-DC Controllers and Regulators ROHS | C568145 | TO-220 | Tube-packed | -40℃~+150℃@(Tj) | - | - | 700V | 66kHz;132kHz | 78% | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | MAX17691AATC+ | Analog Devices Inc./Maxim Integrated | 100kHz~350kHz 4.2V~60V TDFN-12(3x3) AC-DC Controllers and Regulators ROHS | C3094468 | TDFN-12(3x3) | Tray | -40℃~+125℃@(Ta) | 4.2V~60V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Undervoltage Protection(UVP) | - | 100kHz~350kHz | 68% | Isolation | Flyback | 7.5W | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TPS2114APWR | Texas Instruments | 2A 2.8V~5.5V TSSOP-8 AC-DC Controllers and Regulators ROHS | C118265 | TSSOP-8 | Tape & Reel (TR) | -40℃~+85℃@(Tj) | 2.8V~5.5V | Overheat Protection (OPT);Overcurrent Protection(OCP);Undervoltage Protection(UVP) | - | - | - | Non-isolated | - | 387mW | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LD7536RGL | Leadtrend Tech | SOT-23-6 AC-DC Controllers and Regulators ROHS | C96202 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM25118Q1MHX/NOPB | Texas Instruments | 500kHz 3V~42V HTSSOP-20-EP AC-DC Controllers and Regulators ROHS | C529284 | HTSSOP-20-EP | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 3V~42V | - | - | 500kHz | 75% | - | Step-down;Boost | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3844BD1G | onsemi | 500kHz 10V~36V SOIC-8 AC-DC Controllers and Regulators ROHS | C463438 | SOIC-8 | Tube-packed | 0℃~+70℃@(TA) | 10V~36V | - | - | 500kHz | 48% | - | Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM6605-5.0YN6G/TR | SGMICRO | SOT-23-6 AC-DC Controllers and Regulators ROHS | C699556 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK6774K | POWER INTEGRATIONS | BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567984 | BESOP-11-EP-8.9mm | Tube-packed | - | - | - | - | - | - | - | - | - | - |