Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Output Current
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Output Current
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT3798IMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671596 | MSOP-16-EP | Tube-packed | -40℃~+125℃ | 500Hz~150kHz | Isolation | 10V~38V | Flyback | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT8311HFE#PBF | Analog Devices | 3.7V~30V TSSOP-20-EP AC-DC Controllers and Regulators ROHS | C673716 | TSSOP-20-EP | Tube-packed | -40℃~+150℃ | - | - | 3.7V~30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1244IS8#PBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663276 | SO-8 | Tube-packed | -40℃~+100℃@(Tj) | 500kHz | Isolation | 10V~25V | Step-down | 48% | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3663EMS8E-5#PBF | Analog Devices | MSOP-8 AC-DC Controllers and Regulators ROHS | C671128 | MSOP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT3710EFE#TRPBF | Analog Devices | 8V~24V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671313 | TSSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃ | - | - | 8V~24V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3798MPMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671598 | MSOP-16-EP | Tube-packed | -55℃~+150℃ | 500Hz~150kHz | Isolation | 10V~38V | Flyback | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3825EFE#PBF | Analog Devices | 100kHz 9.7V~18V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671613 | TSSOP-16-EP | Tube-packed | -40℃~+125℃@(TJ) | 100kHz | - | 9.7V~18V | Flyback | 88% | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | ADP1074ARWZ-R7 | Analog Devices | 4.5V~36V SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C658700 | SOIC-24-300mil | Tape & Reel (TR) | -40℃~+125℃ | - | - | 4.5V~36V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1619EMS8#PBF | Analog Devices | 300kHz 1.9V~18V MSOP-8 AC-DC Controllers and Regulators ROHS | C664396 | MSOP-8 | Tube-packed | -40℃~+85℃@(TA) | 300kHz | - | 1.9V~18V | Boost;Cuk;Flyback;SEPIC | 92% | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | LT1738EG#TRPBF | Analog Devices | 20kHz~250kHz 2.55V~20V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C655137 | SSOP-20-208mil | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 20kHz~250kHz | - | 2.55V~20V | Boost;Cuk;Flyback | 93.5% | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1698ES#PBF | Analog Devices | 6V~12.6V SO-16 AC-DC Controllers and Regulators ROHS | C676462 | SO-16 | Tube-packed | -40℃~+85℃ | - | - | 6V~12.6V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1698IS#TRPBF | Analog Devices | 6V~12.6V SO-16 AC-DC Controllers and Regulators ROHS | C676467 | SO-16 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 6V~12.6V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7840EUFD#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C690252 | QFN-28-EP(4x5) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 50kHz~425kHz | - | 5.5V~60V | Boost | 96% | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP1074WARWZ | Analog Devices | 4.5V~36V SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C3685086 | SOIC-24-300mil | Tube-packed | -40℃~+125℃@(TJ) | - | - | 4.5V~36V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADP1074WARWZ-RL | Analog Devices | 4.5V~36V SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C3688041 | SOIC-24-300mil | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 4.5V~36V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1105IN8#PBF | Analog Devices | 200kHz 7V~30V PDIP-8 AC-DC Controllers and Regulators ROHS | C17396179 | PDIP-8 | Tube-packed | -40℃~+125℃@(TJ) | 200kHz | Isolation | 7V~30V | Flyback;Forward | 63% | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7840HUFD#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C690256 | QFN-28-EP(4x5) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 50kHz~425kHz | - | 5.5V~60V | Boost | 96% | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7851IUHH-1#PBF | Analog Devices | 250kHz~3MHz 3V~5.5V QFN-58-EP(5x9) AC-DC Controllers and Regulators ROHS | C690271 | QFN-58-EP(5x9) | Tube-packed | -40℃~+125℃@(TJ) | 250kHz~3MHz | - | 3V~5.5V | Step-down | 91.5% | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3804EFE#PBF | Analog Devices | 8V~25V TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C671611 | TSSOP-28-EP | Tube-packed | -40℃~+125℃ | - | - | 8V~25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1956IFE-5#PBF | Analog Devices | 1.5A 500kHz TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C665642 | TSSOP-16-EP | Tube-packed | -40℃~+125℃@(Tj) | 500kHz | - | - | Step-down | - | 1.5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1956IFE#TRPBF | Analog Devices | 1.5A 500kHz TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C665641 | TSSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 500kHz | - | - | Step-down | - | 1.5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1956IGN-5#TRPBF | Analog Devices | 1.5A 500kHz SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665646 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 500kHz | - | - | Step-down | - | 1.5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LT1912EMSE#TRPBF | Analog Devices | 2A 200kHz~500kHz MSOP-10-EP AC-DC Controllers and Regulators ROHS | C665530 | MSOP-10-EP | Tape & Reel (TR) | 0℃~+125℃@(Tj) | 200kHz~500kHz | - | - | Step-down | - | 2A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1950IGN#PBF | Analog Devices | 100kHz~500kHz 3V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665620 | SSOP-16-150mil | Tube-packed | -40℃~+125℃@(TJ) | 100kHz~500kHz | - | 3V~25V | Boost;Flyback;Forward;SEPIC | 95% | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LT1509CSW#TRPBF | Analog Devices | SO-20-300mil AC-DC Controllers and Regulators ROHS | C664102 | SO-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |