Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1216AD100R2G | onsemi | 100kHz 10V~16V SOIC-8 AC-DC Controllers and Regulators ROHS | C462895 | SOIC-8 | Tape & Reel (TR) | 0℃~+150℃@(Tj) | 100kHz | 46.5% | Isolation | 10V~16V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1076STAT3G | onsemi | 700V 65kHz 6.3V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C463120 | SOT-223-4 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 65kHz | 69% | Isolation | 6.3V~10V | Flyback | 700V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| NCP1077STAT3G | onsemi | 700V 65kHz 6.3V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C464035 | SOT-223-4 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 65kHz | 69% | Isolation | 6.3V~10V | Flyback | 700V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3164C-H102-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566842 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | - | Isolation | - | Flyback | 650V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3268C-H208-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C567507 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | - | Isolation | - | Flyback | 650V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3276C-H210-TL | POWER INTEGRATIONS | 75kHz 725V InSOP-24 AC-DC Controllers and Regulators ROHS | C567522 | InSOP-24 | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 75kHz | - | Isolation | - | Flyback | 725V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3279C-H215-TL | POWER INTEGRATIONS | 750V 65kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C567527 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 65kHz | - | Isolation | - | Flyback | 750V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| INN3676C-H606-TL | POWER INTEGRATIONS | 75kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567552 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 75kHz | - | Isolation | - | Flyback | 725V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3368C-H301-TL | POWER INTEGRATIONS | 650V 65kHz 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567572 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 65kHz | - | Isolation | 3.42V~3.78V | Flyback | 650V | ||
| Min: 1 Mult: 1 | 0 | LNK3604P | POWER INTEGRATIONS | 132kHz 725V DIP-8 AC-DC Controllers and Regulators ROHS | C567607 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 132kHz | 69% | Isolation | - | Flyback | 725V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNK3696P | POWER INTEGRATIONS | 900V 66kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567612 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz | 65% | Isolation | - | Flyback | 900V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LYT2003D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567697 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 85kHz | 55% | Isolation | - | Flyback | 725V | ||
| Min: 1 Mult: 1 | 0 | LYT4216E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567727 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 140kHz | 99.9% | Isolation | - | Flyback;Step-down;Boost | 725V | ||
| Min: 1 Mult: 1 | 0 | LYT4327E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567752 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 140kHz | 99.9% | Isolation | - | Flyback;Step-down;Boost | 725V | ||
| Min: 1 Mult: 1 | 0 | LNK563PN | POWER INTEGRATIONS | 700V 83kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567802 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 83kHz | 70% | Isolation | - | Flyback | 700V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LNK6417D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567882 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 85kHz | 55% | Isolation | - | Flyback | 725V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6448K-TL | POWER INTEGRATIONS | 85kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567902 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 85kHz | 55% | Isolation | - | Flyback | 725V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LNK4013D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567912 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | 65kHz | - | Isolation | 5V~16.5V | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK6767V | POWER INTEGRATIONS | 650V 120kHz~136kHz DIP-12 AC-DC Controllers and Regulators ROHS | C567967 | DIP-12 | Tube-packed | -40℃~+150℃@(Tj) | 120kHz~136kHz | 64% | Isolation | - | Flyback | 650V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6769K-TL | POWER INTEGRATIONS | 650V 120kHz~136kHz BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567977 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 120kHz~136kHz | 64% | Isolation | - | Flyback | 650V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TOP233GN-TL | POWER INTEGRATIONS | 700V 66kHz~132kHz SMD-7P AC-DC Controllers and Regulators ROHS | C568092 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz~132kHz | 78% | Isolation | - | Flyback | 700V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TOP243PN | POWER INTEGRATIONS | 700V 66kHz~132kHz DIP-8 AC-DC Controllers and Regulators ROHS | C568102 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz~132kHz | 66.5% | Isolation | - | Flyback | 700V | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | TOP245R-TL | POWER INTEGRATIONS | 700V 66kHz~132kHz TO-263-7C AC-DC Controllers and Regulators ROHS | C568112 | TO-263-7C | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz~132kHz | 66.5% | Isolation | - | Flyback | 700V | ||
| Min: 1 Mult: 1 | 0 | TOP252EG | POWER INTEGRATIONS | 700V SIP-7 AC-DC Controllers and Regulators ROHS | C568132 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz;132kHz | 78% | Isolation | - | Flyback | 700V | ||
| Min: 1 Mult: 1 | 0 | TOP254EG | POWER INTEGRATIONS | 700V SIP-7 AC-DC Controllers and Regulators ROHS | C568147 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz;132kHz | 78% | Isolation | - | Flyback | 700V |