Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Output Isolation
|
Supply Voltage
|
Topology
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Output Isolation
|
Supply Voltage
|
Topology
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1342AMDCCDR2G | onsemi | 9V~28V SOIC-8 AC-DC Controllers and Regulators ROHS | C462898 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | Isolation | 9V~28V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1699-03 | RENESAS | 89kHz 18V SOIC-8 AC-DC Controllers and Regulators ROHS | C17344873 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | Isolation | 18V | Flyback | 89kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | STR3A251D | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17525356 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | Isolation | 8.5V~32V | Flyback | 67kHz | 650V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4373F-H341-TL | POWER INTEGRATIONS | 90kHz~110kHz 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17531685 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | Isolation | 85V~265V | Flyback | 90kHz~110kHz | 750V | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4676F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17532750 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | Isolation | 85V~265V | Flyback | - | 750V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICE3B0565JG | Infineon Technologies | 67kHz 650V 10.3V~26V BSOP-12-EP-300mil AC-DC Controllers and Regulators ROHS | C535788 | BSOP-12-EP-300mil | Tape & Reel (TR) | -25℃~+130℃@(Tj) | Isolation | 10.3V~26V | Flyback | 67kHz | 650V | 75% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1077AAP065G | onsemi | 700V 65kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C603463 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | Isolation | 6.5V~20V | Flyback | 65kHz | 700V | 68% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSL176MRTUDTU | onsemi | 67kHz 650V 7.5V~26V TO-220-6 AC-DC Controllers and Regulators ROHS | C606135 | TO-220-6 | Tube-packed | -40℃~+125℃@(Tj) | Isolation | 7.5V~26V | Flyback | 67kHz | 650V | 67% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC38C42YMM-TR | Microchip Tech | 500kHz 9V~20V MSOP-8 AC-DC Controllers and Regulators ROHS | C627962 | MSOP-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | 500kHz | - | 96% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3810N | Texas Instruments | 1MHz 8.3V~11V DIP-16 AC-DC Controllers and Regulators ROHS | C701482 | DIP-16 | Tube-packed | -40℃~+85℃@(Ta) | Isolation | 8.3V~11V | Boost;Step-down;Flyback;Forward | 1MHz | - | 49% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC28083DR | Texas Instruments | 50kHz~1MHz 8.3V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C702417 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | Isolation | 8.3V~15V | Push-pull type | 50kHz~1MHz | - | 49% | ||
| Min: 1 Mult: 1 | 0 | LT3798MPMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671598 | MSOP-16-EP | Tube-packed | -55℃~+150℃ | Isolation | 10V~38V | Flyback | 500Hz~150kHz | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1234BD100R2G | onsemi | 100kHz 9.5V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C18553 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | Isolation | 9.5V~28V | Flyback | 100kHz | - | 80% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IW1782-01 | Dialog Semiconductor | 25V SOIC-8 AC-DC Controllers and Regulators ROHS | C424981 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | Isolation | 25V | Flyback | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3798EMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C107906 | MSOP-16-EP | Tube-packed | -40℃~+125℃ | Isolation | 10V~38V | Flyback | 500Hz~150kHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | IW1602-10B | Dialog Semiconductor | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C424977 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | Isolation | 25V | Flyback | 89kHz | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1079BBP100G | onsemi | 700V 100kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C603472 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | Isolation | 6.5V~20V | Flyback | 100kHz | 700V | 68% | ||
| Min: 1 Mult: 1 | 0 | LT1244IS8#PBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663276 | SO-8 | Tube-packed | -40℃~+100℃@(Tj) | Isolation | 10V~25V | Step-down | 500kHz | - | 48% | ||
| Min: 1 Mult: 1 | 0 | NCP1013AP100G | onsemi | 700V 100kHz 8.5V~10V PDIP-7 AC-DC Controllers and Regulators ROHS | C897116 | PDIP-7 | Tube-packed | -40℃~+150℃@(Tj) | Isolation | 8.5V~10V | Flyback | 100kHz | 700V | 67% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1076BBP130G | onsemi | 130kHz 700V 6.5V~20V PDIP-8 AC-DC Controllers and Regulators ROHS | C897141 | PDIP-8 | Tube-packed | -40℃~+125℃@(Tj) | Isolation | 6.5V~20V | Flyback | 130kHz | 700V | 68% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1079BAP100G | onsemi | 700V 100kHz 6.5V~20V PDIP-8 AC-DC Controllers and Regulators ROHS | C897151 | PDIP-8 | Tube-packed | -40℃~+125℃@(Tj) | Isolation | 6.5V~20V | Flyback | 100kHz | 700V | 68% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FSQ321LX | onsemi | 55kHz~67kHz 650V 8V~20V PDIP-8-GW AC-DC Controllers and Regulators ROHS | C899411 | PDIP-8-GW | Tape & Reel (TR) | -40℃~+85℃@(Ta) | Isolation | 8V~20V | Flyback | 55kHz~67kHz | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP1239ND65R2G | onsemi | 65kHz 8.8V~35V SOIC-7 AC-DC Controllers and Regulators ROHS | C904405 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | Isolation | 8.8V~35V | Flyback | 65kHz | - | 80% | ||
| Min: 1 Mult: 1 | 0 | MIC38C42YMM | Microchip Tech | 500kHz 9V~20V MSOP-8 AC-DC Controllers and Regulators ROHS | C636507 | MSOP-8 | Tube-packed | -40℃~+150℃@(Tj) | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | 500kHz | - | 96% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HR1000AGS-P | Monolithic Power Systems | 600kHz 618V 8.9V~15.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C17247211 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | Isolation | 8.9V~15.5V | Half-bridge | 600kHz | 618V | 50% |