Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Switching Frequency
|
Supply Voltage
|
Topology
|
Operating Temperature
|
Duty Cycle
|
Output Isolation
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Switching Frequency
|
Supply Voltage
|
Topology
|
Operating Temperature
|
Duty Cycle
|
Output Isolation
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UCC2808AD-2 | Texas Instruments | 194kHz 4.1V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C1519419 | SOIC-8 | Tube-packed | 194kHz | 4.1V~15V | Push-pull type | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP81111MNI0TXG | onsemi | QFN-32 AC-DC Controllers and Regulators ROHS | C904539 | QFN-32 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ICE5QR0680BG | Infineon Technologies | DSO-12 AC-DC Controllers and Regulators ROHS | C535820 | DSO-12 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2809D-2 | Texas Instruments | 1MHz 8V~19V SOIC-8 AC-DC Controllers and Regulators ROHS | C2872624 | SOIC-8 | Tube-packed | 1MHz | 8V~19V | Boost;Flyback;Forward | -55℃~+150℃@(Tj) | 70% | Isolation | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3AR10080JZXKLA1 | Infineon Technologies | 800V 100kHz 10.5V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094497 | DIP-7 | Tube-packed | 100kHz | 10.5V~27V | Flyback | -40℃~+150℃@(Tj) | 75% | Isolation | 22W | Overheat Protection (OPT);Overvoltage Protection (OVP) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | AP3917CS7-13 | Diodes Incorporated | 650V 8.2V~8.8V SOIC-7 AC-DC Controllers and Regulators ROHS | C5244500 | SOIC-7 | Tape & Reel (TR) | - | 8.2V~8.8V | Step-down;Flyback | -40℃~+125℃@(Ta) | - | Non-isolated | - | - | 650V | ||
| Min: 1 Mult: 1 | 0 | UCC3807D-2 | Texas Instruments | 1MHz 8.3V~13.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C701480 | SOIC-8 | Tube-packed | 1MHz | 8.3V~13.5V | Boost;Step-down;Flyback;Forward | -55℃~+150℃@(Tj) | 78% | Isolation | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC24612-1DBVT | Texas Instruments | SOT-23-5 AC-DC Controllers and Regulators ROHS | C2650171 | SOT-23-5 | Tape & Reel (TR) | - | - | - | -40℃~+125℃@(TJ) | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP1217D100R2G | onsemi | 100kHz 7.6V~16V SOIC-8 AC-DC Controllers and Regulators ROHS | C904386 | SOIC-8 | Tape & Reel (TR) | 100kHz | 7.6V~16V | Flyback | 0℃~+150℃@(Tj) | 74% | Isolation | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ICE5GR4780AG | Infineon Technologies | DSO-12 AC-DC Controllers and Regulators ROHS | C535816 | DSO-12 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3854BN | Texas Instruments | 200kHz 10V~20V PDIP-16 AC-DC Controllers and Regulators ROHS | C2861852 | PDIP-16 | Tube-packed | 200kHz | 10V~20V | - | 0℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4075C-H182-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093907 | InSOP-24D | Tape & Reel (TR) | 140kHz | - | Flyback | -40℃~+105℃@(Ta) | - | Isolation | 90W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | ||
| Min: 1 Mult: 1 | 0 | UC3825BDW | Texas Instruments | SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS | C2868736 | SOIC-16-7.4mm | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0
View marketplace suppliers’ inventory
| UC2853AD | Texas Instruments | 56kHz~94kHz 12V~40V SOIC-8 AC-DC Controllers and Regulators ROHS | C2861859 | SOIC-8 | Tape & Reel (TR) | 56kHz~94kHz | 12V~40V | - | -25℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TOP233YN | POWER INTEGRATIONS | 700V 66kHz~132kHz TO-220-7C AC-DC Controllers and Regulators ROHS | C394174 | TO-220-7C | Tube-packed | 66kHz~132kHz | - | Flyback | -40℃~+150℃@(Tj) | 78% | Isolation | - | - | 700V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC2895DWTRG4 | Texas Instruments | AC-DC Controllers and Regulators ROHS | C22182142 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2891D | Texas Instruments | 250kHz 8.5V~16V SOIC-16 AC-DC Controllers and Regulators ROHS | C1530064 | SOIC-16 | Tube-packed | 250kHz | 8.5V~16V | Flyback;Forward | -40℃~+85℃@(TA) | 70% | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | RT7738GNGE | Richtek Tech | SOT-23-6 AC-DC Controllers and Regulators ROHS | C169202 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC2800DTR | Texas Instruments | 6.9V~11V SOIC-8 AC-DC Controllers and Regulators ROHS | C181646 | SOIC-8 | Tape & Reel (TR) | - | 6.9V~11V | - | -40℃~+125℃@(TA) | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1799-32 | Dialog Semiconductor | SOIC-8 AC-DC Controllers and Regulators ROHS | C424990 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1791-02 | Dialog Semiconductor | SOIC-8 AC-DC Controllers and Regulators ROHS | C424987 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNK3696P | POWER INTEGRATIONS | 900V 66kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567612 | DIP-8 | Tube-packed | 66kHz | - | Flyback | -40℃~+150℃@(Tj) | 65% | Isolation | - | - | 900V | ||
| Min: 1 Mult: 1 | 0 | VIPER25LN | STMicroelectronics | 136kHz 800V 8.5V~23.5V DIP-7 AC-DC Controllers and Regulators ROHS | C17550737 | DIP-7 | Tube-packed | 136kHz | 8.5V~23.5V | Flyback | -40℃~+150℃@(TJ) | - | Isolation | - | - | 800V | ||
| Min: 1 Mult: 1 | 0 | VIPER15LN | STMicroelectronics | 136kHz 800V 8.5V~23.5V DIP-7 AC-DC Controllers and Regulators ROHS | C17687117 | DIP-7 | Tube-packed | 136kHz | 8.5V~23.5V | Flyback | -40℃~+150℃@(TJ) | - | Isolation | - | - | 800V | ||
| Min: 1 Mult: 1 | 0 | STNRG388A | STMicroelectronics | TFSOP-38-175mil AC-DC Controllers and Regulators ROHS | C2970798 | TFSOP-38-175mil | Tube-packed | - | - | - | - | - | - | - | - | - |