Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UCC2960P | Texas Instruments | 400kHz 8V~19V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094689 | PDIP-8 | Tube-packed | -55℃~+150℃@(Tj) | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | - | 400kHz | 72% | Isolation | 8V~19V | - | - | ||
| Min: 1 Mult: 1 | 0 | ICE2QR4765ZXKLA1 | Infineon Technologies | 650V 52kHz 10.5V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094699 | DIP-7 | Tube-packed | -40℃~+150℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | 52kHz | 50% | Isolation | 10.5V~27V | Flyback | 31W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICE3B0565JG | Infineon Technologies | 67kHz 650V 10.3V~26V BSOP-12-EP-300mil AC-DC Controllers and Regulators ROHS | C535788 | BSOP-12-EP-300mil | Tape & Reel (TR) | -25℃~+130℃@(Tj) | - | 650V | 67kHz | 75% | Isolation | 10.3V~26V | Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1077AAP065G | onsemi | 700V 65kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C603463 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | - | 700V | 65kHz | 68% | Isolation | 6.5V~20V | Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSL176MRTUDTU | onsemi | 67kHz 650V 7.5V~26V TO-220-6 AC-DC Controllers and Regulators ROHS | C606135 | TO-220-6 | Tube-packed | -40℃~+125℃@(Tj) | - | 650V | 67kHz | 67% | Isolation | 7.5V~26V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC38C42YMM-TR | Microchip Tech | 500kHz 9V~20V MSOP-8 AC-DC Controllers and Regulators ROHS | C627962 | MSOP-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | - | 500kHz | 96% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3810N | Texas Instruments | 1MHz 8.3V~11V DIP-16 AC-DC Controllers and Regulators ROHS | C701482 | DIP-16 | Tube-packed | -40℃~+85℃@(Ta) | - | - | 1MHz | 49% | Isolation | 8.3V~11V | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC28083DR | Texas Instruments | 50kHz~1MHz 8.3V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C702417 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | 50kHz~1MHz | 49% | Isolation | 8.3V~15V | Push-pull type | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3164C-H114-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566846 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | 650V | 100kHz | - | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3165C-H105-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566851 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | 650V | 100kHz | - | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3166C-H106-TL | POWER INTEGRATIONS | 650V 100kHz SOP AC-DC Controllers and Regulators ROHS | C566856 | SOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | 650V | 100kHz | - | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| INN3167C-H101-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566861 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | 650V | 100kHz | - | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3168C-H110-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566871 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | 650V | 100kHz | - | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3268C-H214-TL | POWER INTEGRATIONS | 650V InSOP AC-DC Controllers and Regulators ROHS | C567511 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | 650V | - | - | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1079BBP100G | onsemi | 700V 100kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C603472 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | - | 700V | 100kHz | 68% | Isolation | 6.5V~20V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HF920GS-P | Monolithic Power Systems | 900V 150kHz 10V~24V SOIC-11 AC-DC Controllers and Regulators ROHS | C17297898 | SOIC-11 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 900V | 150kHz | 83% | Isolation | 10V~24V | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LT1244IS8#PBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663276 | SO-8 | Tube-packed | -40℃~+100℃@(Tj) | - | - | 500kHz | 48% | Isolation | 10V~25V | Step-down | - | ||
| Min: 1 Mult: 1 | 0 | NCP1013AP100G | onsemi | 700V 100kHz 8.5V~10V PDIP-7 AC-DC Controllers and Regulators ROHS | C897116 | PDIP-7 | Tube-packed | -40℃~+150℃@(Tj) | - | 700V | 100kHz | 67% | Isolation | 8.5V~10V | Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1076BBP130G | onsemi | 130kHz 700V 6.5V~20V PDIP-8 AC-DC Controllers and Regulators ROHS | C897141 | PDIP-8 | Tube-packed | -40℃~+125℃@(Tj) | - | 700V | 130kHz | 68% | Isolation | 6.5V~20V | Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1079BAP100G | onsemi | 700V 100kHz 6.5V~20V PDIP-8 AC-DC Controllers and Regulators ROHS | C897151 | PDIP-8 | Tube-packed | -40℃~+125℃@(Tj) | - | 700V | 100kHz | 68% | Isolation | 6.5V~20V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FSQ321LX | onsemi | 55kHz~67kHz 650V 8V~20V PDIP-8-GW AC-DC Controllers and Regulators ROHS | C899411 | PDIP-8-GW | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | 650V | 55kHz~67kHz | - | Isolation | 8V~20V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP1239ND65R2G | onsemi | 65kHz 8.8V~35V SOIC-7 AC-DC Controllers and Regulators ROHS | C904405 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | 65kHz | 80% | Isolation | 8.8V~35V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3165C-H114-TL | POWER INTEGRATIONS | 650V 80kHz AC-DC Controllers and Regulators ROHS | C17285397 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 650V | 80kHz | - | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1242IS8#TRPBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663265 | SO-8 | Tape & Reel (TR) | -40℃~+100℃@(Tj) | - | - | 500kHz | 96% | Isolation | 10V~25V | Step-down | - | ||
| Min: 1 Mult: 1 | 0 | LT1244IN8#PBF | Analog Devices | 500kHz 10V~25V PDIP-8 AC-DC Controllers and Regulators ROHS | C663275 | PDIP-8 | Tube-packed | -40℃~+100℃@(Tj) | - | - | 500kHz | 48% | Isolation | 10V~25V | Step-down | - |