Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Dissipation Power
|
Features
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Dissipation Power
|
Features
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSFR1600L | onsemi | 300kHz 500V 11.3V~25V SIP-9 AC-DC Controllers and Regulators ROHS | C3094665 | SIP-9 | Tube-packed | -40℃~+130℃@(Tj) | 160W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 300kHz | 500V | 50% | Isolation | 11.3V~25V | Half-bridge | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KA5Q0565RTYDTU | onsemi | 18kHz~22kHz 650V 9V~30V TO-220F-5L AC-DC Controllers and Regulators ROHS | C3094690 | TO-220F-5L | Tube-packed | -25℃~+85℃@(Ta) | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 18kHz~22kHz | 650V | 95% | - | 9V~30V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4826CP2 | onsemi | 190kHz 10.5V~13.2V PDIP-20 AC-DC Controllers and Regulators ROHS | C3094750 | PDIP-20 | Tube-packed | 0℃~+70℃ | - | - | 190kHz | - | - | - | 10.5V~13.2V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN6961DY | onsemi | 60kHz 13.5V~24.5V MDIP-8 AC-DC Controllers and Regulators ROHS | C3094770 | MDIP-8 | Tube-packed | -40℃~+125℃ | - | - | 60kHz | - | - | - | 13.5V~24.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38HC42BM | Microchip Tech | 500kHz 9V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094825 | SOIC-8 | Bag-packed | -40℃~+150℃@(Tj) | - | - | 500kHz | - | 96% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FS6X1220RD | onsemi | 300kHz 200V 9V~35V D2PAK-5 AC-DC Controllers and Regulators ROHS | C3093756 | D2PAK-5 | Tape & Reel (TR) | -25℃~+85℃@(Ta) | 40W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 300kHz | 200V | 80% | Isolation | 9V~35V | Flyback;Forward | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38HC42-1BN | Microchip Tech | 500kHz 9V~20V DIP-14 AC-DC Controllers and Regulators ROHS | C3094653 | DIP-14 | Bag-packed | -40℃~+150℃@(Tj) | - | - | 500kHz | - | 96% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | ||
| Min: 1 Mult: 1 | 0 | MIC38C44-1BM | Microchip Tech | 500kHz 9V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C3094683 | SOIC-14 | Bag-packed | -40℃~+150℃@(Tj) | - | - | 500kHz | - | 50% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | ||
| Min: 1 Mult: 1 | 0 | FAN7621SJ | onsemi | 300kHz 11.3V~25V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C3094708 | SOIC-16-208mil | Tube-packed | -40℃~+130℃@(Tj) | 200W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 300kHz | - | 50% | Isolation | 11.3V~25V | Half-bridge | ||
| Min: 1 Mult: 1 | 0 | ISL6731BFBZ | RENESAS | 56.5kHz~70.7kHz 15V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C3094758 | SOIC-14 | Bag-packed | -40℃~+125℃ | - | - | 56.5kHz~70.7kHz | - | - | - | 15V~20V | - | ||
| Min: 1 Mult: 1 | 0 | ISL6842IB | RENESAS | 2MHz 8.8V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094628 | SOIC-8 | Tube-packed | -40℃~+105℃@(Ta) | - | Overcurrent Protection(OCP) | 2MHz | - | 96% | Isolation | 8.8V~18V | Boost;Step-down;Flyback | ||
| Min: 1 Mult: 1 | 0 | ISL8842AABZ-T | RENESAS | 2MHz 8.8V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094649 | SOIC-8 | Bag-packed | -40℃~+105℃@(Ta) | - | Overcurrent Protection(OCP) | 2MHz | - | 96% | Non-isolated | 8.8V~30V | Boost;Flyback | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FAN7601MX | onsemi | 300kHz 8V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093997 | SOIC-8 | Tape & Reel (TR) | -25℃~+125℃@(Ta) | - | Overheat Protection (OPT);Overvoltage Protection (OVP) | 300kHz | - | 95% | - | 8V~20V | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7601N | onsemi | 300kHz 8V~20V MDIP-8 AC-DC Controllers and Regulators ROHS | C3094465 | MDIP-8 | Tube-packed | -25℃~+125℃@(Ta) | - | Overheat Protection (OPT);Overvoltage Protection (OVP) | 300kHz | - | 95% | - | 8V~20V | Flyback | ||
| Min: 1 Mult: 1 | 0 | UCC28517N | Texas Instruments | 200kHz 9.7V~18V PDIP-20 AC-DC Controllers and Regulators ROHS | C3094475 | PDIP-20 | Tube-packed | -40℃~+105℃ | - | - | 200kHz | - | - | - | 9.7V~18V | - | ||
| Min: 1 Mult: 1 | 0 | FAN7930BM | onsemi | 250kHz~350kHz 13V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094585 | SOIC-8 | Tube-packed | -40℃~+125℃ | - | - | 250kHz~350kHz | - | - | - | 13V~20V | - | ||
| Min: 1 Mult: 1 | 0 | KA5M0265RTU | onsemi | 67kHz 650V 8.8V~30V TO-220F-4 AC-DC Controllers and Regulators ROHS | C3094675 | TO-220F-4 | Tube-packed | -25℃~+85℃@(Ta) | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 67kHz | 650V | 77% | - | 8.8V~30V | Flyback;Forward | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RT7736BGE | Richtek Tech | SOT-23-6 AC-DC Controllers and Regulators ROHS | C3034130 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7528MX | onsemi | 12V~23V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094041 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | - | - | 12V~23V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KA5Q0740RTYDTU | onsemi | 18kHz~22kHz 400V 9V~40V TO-220F-5L AC-DC Controllers and Regulators ROHS | C3094458 | TO-220F-5L | Tube-packed | -25℃~+85℃@(Ta) | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 18kHz~22kHz | 400V | 95% | - | 9V~40V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC3818PWTR | Texas Instruments | 6kHz~220kHz 12V~17V TSSOP-16 AC-DC Controllers and Regulators ROHS | C3093789 | TSSOP-16 | Tape & Reel (TR) | 0℃~+70℃ | - | - | 6kHz~220kHz | - | - | - | 12V~17V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38C44-1BN | Microchip Tech | 500kHz 9V~20V DIP-14 AC-DC Controllers and Regulators ROHS | C3094527 | DIP-14 | Bag-packed | -40℃~+150℃@(Tj) | - | - | 500kHz | - | 50% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38HC44BM | Microchip Tech | 500kHz 9V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094712 | SOIC-8 | Bag-packed | -40℃~+150℃@(Tj) | - | - | 500kHz | - | 50% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2500STRPBF | Infineon Technologies | 11.5V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094752 | SOIC-8 | Bag-packed | -25℃~+125℃ | - | - | - | - | - | - | 11.5V~20V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38C44BN | Microchip Tech | 500kHz 9V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C3094772 | DIP-8 | Bag-packed | -40℃~+150℃@(Tj) | - | - | 500kHz | - | 50% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward |