Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIC38C42AYMM | Microchip Tech | 500kHz 9V~20V MSOP-8 AC-DC Controllers and Regulators ROHS | C636506 | MSOP-8 | Tube-packed | -40℃~+150℃@(Tj) | 500kHz | 96% | Isolation | 9V~20V | Boost;Step-down;Flyback;Forward | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TEA19361T/1J | NXP Semicon | 25.5kHz~128kHz 0V~120V SOIC-10 AC-DC Controllers and Regulators ROHS | C513839 | SOIC-10 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | 25.5kHz~128kHz | - | Isolation | 0V~120V | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC3807D-2 | Texas Instruments | 1MHz 8.3V~13.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C701480 | SOIC-8 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | 78% | Isolation | 8.3V~13.5V | Boost;Step-down;Flyback;Forward | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| NCP1012ST100T3G | onsemi | 700V 100kHz 8.5V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C894930 | SOT-223-4 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | 67% | Isolation | 8.5V~10V | Flyback | 700V | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| NCP1050ST136T3G | onsemi | 700V 136kHz 7.5V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C894935 | SOT-223-4 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 136kHz | 77% | Isolation | 7.5V~10V | Flyback | 700V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1011AP100G | onsemi | 700V 100kHz 8.5V~10V PDIP-7 AC-DC Controllers and Regulators ROHS | C897112 | PDIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 100kHz | 67% | Isolation | 8.5V~10V | Flyback | 700V | - | ||
| Min: 1 Mult: 1 | 0 | NCP1070P065G | onsemi | 700V 65kHz 6.3V~10V PDIP-7 AC-DC Controllers and Regulators ROHS | C897122 | PDIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 65kHz | 68% | Isolation | 6.3V~10V | Flyback | 700V | - | ||
| Min: 1 Mult: 1 | 0 | NCP1077P130G | onsemi | 130kHz 700V 6.3V~10V PDIP-7 AC-DC Controllers and Regulators ROHS | C897147 | PDIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 130kHz | 69% | Isolation | 6.3V~10V | Flyback | 700V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP1377D1R2G | onsemi | 100kHz 7.5V~18V SOIC-7 AC-DC Controllers and Regulators ROHS | C904446 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 100kHz | - | Isolation | 7.5V~18V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TEA1752T/N1,518 | NXP Semicon | 650V 250kHz 15V~38V SO-16 AC-DC Controllers and Regulators ROHS | C271728 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 250kHz | - | Isolation | 15V~38V | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LD8526GL | Leadtrend Tech | 130kHz 3V~6V SOT-26 AC-DC Controllers and Regulators ROHS | C440811 | SOT-26 | Tape & Reel (TR) | -40℃~+125℃ | 130kHz | - | Isolation | 3V~6V | Flyback | - | 200mW | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1246BD065R2G | onsemi | 65kHz 8.9V~28V SOIC-8 AC-DC Controllers and Regulators ROHS | C462897 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 65kHz | 80% | Isolation | 8.9V~28V | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | FSL126MR | onsemi | 67kHz 650V 8V~26V DIP-8 AC-DC Controllers and Regulators ROHS | C132708 | DIP-8 | Tube-packed | -40℃~+105℃@(Ta) | 67kHz | 77% | Isolation | 8V~26V | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP1217D133R2G | onsemi | 133kHz 7.6V~16V SOIC-8 AC-DC Controllers and Regulators ROHS | C236120 | SOIC-8 | Tape & Reel (TR) | 0℃~+150℃@(Tj) | 133kHz | 74% | Isolation | 7.6V~16V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TEA1751T/N1,518 | NXP Semicon | 650V 100kHz~150kHz 15V~38V SOIC-16 AC-DC Controllers and Regulators ROHS | C271727 | SOIC-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz~150kHz | - | Isolation | 15V~38V | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | INN2023K-TL | POWER INTEGRATIONS | 650V 100kHz ESOP AC-DC Controllers and Regulators ROHS | C566804 | ESOP | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 100kHz | 60% | Isolation | - | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3165C-H103-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566849 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | - | Isolation | - | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| INN3166C-H102-TL | POWER INTEGRATIONS | 650V 100kHz SOP AC-DC Controllers and Regulators ROHS | C566854 | SOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | - | Isolation | - | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3166C-H113-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566859 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | - | Isolation | - | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3266C-H207-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C567499 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | - | Isolation | - | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3277C-H205-TL | POWER INTEGRATIONS | 750V 100kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C567524 | InSOP-24D | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | - | Isolation | - | Flyback | 750V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3672C-H606-TL | POWER INTEGRATIONS | 85kHz~90kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567534 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 85kHz~90kHz | - | Isolation | - | Flyback | 725V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3679C-H605-TL | POWER INTEGRATIONS | 750V 65kHz InSOP AC-DC Controllers and Regulators ROHS | C567559 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 65kHz | - | Isolation | - | Flyback | 750V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3366C-H302-TL | POWER INTEGRATIONS | 75kHz 650V 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567569 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 75kHz | - | Isolation | 3.42V~3.78V | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3377C-H302-TL | POWER INTEGRATIONS | 70kHz 725V 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567579 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 70kHz | - | Isolation | 3.42V~3.78V | Flyback | 725V | - |