Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ISL8842AABZ | RENESAS | 2MHz 8.8V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094807 | SOIC-8 | Bag-packed | -40℃~+105℃@(Ta) | Overcurrent Protection(OCP) | - | 2MHz | 96% | Non-isolated | 8.8V~30V | Boost;Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| KA3882CDTF | onsemi | 500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093968 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃@(Ta) | Overcurrent Protection(OCP) | - | 500kHz | 96% | - | 10V~30V | Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN4810N | onsemi | 11V~16.5V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094506 | PDIP-16 | Tube-packed | 0℃~+70℃ | - | - | - | - | - | 11V~16.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSGM0465RBUDTU | onsemi | 650V 66kHz 7.5V~26V TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS | C3094601 | TO-220F-6L(Forming) | Tube-packed | -40℃~+125℃@(Tj) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 650V | 66kHz | 70% | Isolation | 7.5V~26V | Flyback | 70W | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSQ311 | onsemi | 650V 8V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C3094656 | DIP-8 | Tube-packed | -40℃~+85℃@(Ta) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | - | - | Isolation | 8V~20V | Flyback | 12W | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4800CS | onsemi | 76kHz 11V~16.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C3094741 | SOIC-16 | Tube-packed | 0℃~+70℃ | - | - | 76kHz | - | - | 11V~16.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1791-02 | Dialog Semiconductor | SOIC-8 AC-DC Controllers and Regulators ROHS | C424987 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNK3696P | POWER INTEGRATIONS | 900V 66kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567612 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | - | 900V | 66kHz | 65% | Isolation | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SY50133Z1FAC | Silergy Corp | SOP-8 AC-DC Controllers and Regulators ROHS | C7427209 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1799-32 | Dialog Semiconductor | SOIC-8 AC-DC Controllers and Regulators ROHS | C424990 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L4985B | STMicroelectronics | SO-8 AC-DC Controllers and Regulators ROHS | C5267793 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VIPER012LSTR | STMicroelectronics | 800V 60kHz 4.5V~30V SSOP-10 AC-DC Controllers and Regulators ROHS | C5267818 | SSOP-10 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | 800V | 60kHz | 80% | - | 4.5V~30V | Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | VIPER25HDTR | STMicroelectronics | 800V 225kHz 8.5V~23.5V SO-16 AC-DC Controllers and Regulators ROHS | C5267814 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | 800V | 225kHz | - | Isolation | 8.5V~23.5V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STNRGPF12TR | STMicroelectronics | TFSOP-38-175mil AC-DC Controllers and Regulators ROHS | C5267787 | TFSOP-38-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L4986A | STMicroelectronics | SSOP-10 AC-DC Controllers and Regulators ROHS | C5267797 | SSOP-10 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L4985A | STMicroelectronics | SO-8 AC-DC Controllers and Regulators ROHS | C5267791 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | VIPER318HDTR | STMicroelectronics | 132kHz 800V 4.5V~30V SO-16 AC-DC Controllers and Regulators ROHS | C5267811 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | 800V | 132kHz | - | Non-isolated | 4.5V~30V | Boost;Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VNP35NV04-E | STMicroelectronics | TO-220 AC-DC Controllers and Regulators ROHS | C2688484 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L6562N | STMicroelectronics | 1MHz 10.3V~22V DIP-8 AC-DC Controllers and Regulators ROHS | C2688684 | DIP-8 | Tube-packed | -25℃~+125℃ | - | - | 1MHz | - | - | 10.3V~22V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2842BD1 | STMicroelectronics | 500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C1529980 | SOIC-8 | Tube-packed | -25℃~+85℃@(TA) | - | - | 500kHz | 96% | - | 10V~30V | Boost;Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UC2842BD1013TR | STMicroelectronics | 500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C516166 | SOIC-8 | Tape & Reel (TR) | -25℃~+85℃@(TA) | - | - | 500kHz | 96% | - | 10V~30V | Boost;Flyback | - | ||
| Min: 1 Mult: 1 | 0 | VIPER25LN | STMicroelectronics | 136kHz 800V 8.5V~23.5V DIP-7 AC-DC Controllers and Regulators ROHS | C17550737 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | - | 800V | 136kHz | - | Isolation | 8.5V~23.5V | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | VIPER15LN | STMicroelectronics | 136kHz 800V 8.5V~23.5V DIP-7 AC-DC Controllers and Regulators ROHS | C17687117 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | - | 800V | 136kHz | - | Isolation | 8.5V~23.5V | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | STNRG388A | STMicroelectronics | TFSOP-38-175mil AC-DC Controllers and Regulators ROHS | C2970798 | TFSOP-38-175mil | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SEA05TR | STMicroelectronics | 3.5V~36V SOT-23-6L AC-DC Controllers and Regulators ROHS | C411390 | SOT-23-6L | Tape & Reel (TR) | -25℃~+125℃ | - | - | - | - | - | 3.5V~36V | - | - |