Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Isolation
|
Features
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Isolation
|
Features
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | L4985B | STMicroelectronics | SO-8 AC-DC Controllers and Regulators ROHS | C5267793 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VIPER012LSTR | STMicroelectronics | 800V 60kHz 4.5V~30V SSOP-10 AC-DC Controllers and Regulators ROHS | C5267818 | SSOP-10 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 800V | 60kHz | 80% | 4.5V~30V | Step-down;Step-down-Boost;Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | VIPER25HDTR | STMicroelectronics | 800V 225kHz 8.5V~23.5V SO-16 AC-DC Controllers and Regulators ROHS | C5267814 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 800V | 225kHz | - | 8.5V~23.5V | Flyback | Isolation | - | - | ||
| Min: 1 Mult: 1 | 0 | VIPER25LN | STMicroelectronics | 136kHz 800V 8.5V~23.5V DIP-7 AC-DC Controllers and Regulators ROHS | C17550737 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 800V | 136kHz | - | 8.5V~23.5V | Flyback | Isolation | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VIPER0PHDTR | STMicroelectronics | 800V 120kHz 4.5V~30V SO-16 AC-DC Controllers and Regulators ROHS | C3093753 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 800V | 120kHz | 80% | 4.5V~30V | Step-down;Step-down-Boost;Flyback | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | 12W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | VIPER317HDTR | STMicroelectronics | 132kHz 800V 4.5V~30V SO-16 AC-DC Controllers and Regulators ROHS | C3093848 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 800V | 132kHz | - | 4.5V~30V | Boost;Step-down;Step-down-Boost;Flyback | Non-isolated | Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 1W | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SEA05TR | STMicroelectronics | 3.5V~36V SOT-23-6L AC-DC Controllers and Regulators ROHS | C411390 | SOT-23-6L | Tape & Reel (TR) | -25℃~+125℃ | - | - | - | 3.5V~36V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ALTAIR04-900 | STMicroelectronics | 166kHz 900V 11.5V~23V SOIC-16 AC-DC Controllers and Regulators ROHS | C2969840 | SOIC-16 | Tube-packed | -40℃~+150℃@(Tj) | 900V | 166kHz | - | 11.5V~23V | Flyback | Isolation | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VIPER122LSTR | STMicroelectronics | 60kHz 730V 11.5V~23.5V SOP-10 AC-DC Controllers and Regulators ROHS | C2969850 | SOP-10 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 730V | 60kHz | 80% | 11.5V~23.5V | Step-down;Step-down-Boost;Flyback | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VNP35NV04-E | STMicroelectronics | TO-220 AC-DC Controllers and Regulators ROHS | C2688484 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L6562N | STMicroelectronics | 1MHz 10.3V~22V DIP-8 AC-DC Controllers and Regulators ROHS | C2688684 | DIP-8 | Tube-packed | -25℃~+125℃ | - | 1MHz | - | 10.3V~22V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FSL136MR | onsemi | 67kHz 650V 8V~26V DIP-8 AC-DC Controllers and Regulators ROHS | C386783 | DIP-8 | Tube-packed | -40℃~+105℃@(Ta) | 650V | 67kHz | 77% | 8V~26V | Flyback | Isolation | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TOP254GN-TL | POWER INTEGRATIONS | 700V 66kHz SMD-7P AC-DC Controllers and Regulators ROHS | C568142 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | 66kHz | 78% | - | Flyback | Isolation | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM5034MTCX/NOPB | Texas Instruments | 13V~100V TSSOP-20 AC-DC Controllers and Regulators ROHS | C2658392 | TSSOP-20 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 200kHz;600kHz | 76% | 13V~100V | Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0 | INN2103K | POWER INTEGRATIONS | SOP AC-DC Controllers and Regulators ROHS | C566813 | SOP | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK362DN | POWER INTEGRATIONS | SOIC-7 AC-DC Controllers and Regulators ROHS | C567623 | SOIC-7 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK364GN | POWER INTEGRATIONS | SMD-7P AC-DC Controllers and Regulators ROHS | C567633 | SMD-7P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK562GN | POWER INTEGRATIONS | SMD-8P AC-DC Controllers and Regulators ROHS | C567798 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK6427D | POWER INTEGRATIONS | SO-8 AC-DC Controllers and Regulators ROHS | C567883 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK6767K | POWER INTEGRATIONS | SOP AC-DC Controllers and Regulators ROHS | C567968 | SOP | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TOP247FN | POWER INTEGRATIONS | TO-262-6 AC-DC Controllers and Regulators ROHS | C568118 | TO-262-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TOP258MN | POWER INTEGRATIONS | SDIP-10 AC-DC Controllers and Regulators ROHS | C568178 | SDIP-10 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | INN2005K | POWER INTEGRATIONS | SOP AC-DC Controllers and Regulators ROHS | C566809 | SOP | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK363DN | POWER INTEGRATIONS | SO-8 AC-DC Controllers and Regulators ROHS | C567629 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK584DG | POWER INTEGRATIONS | SO-8 AC-DC Controllers and Regulators ROHS | C567819 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - |