Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Features
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Features
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VIPER15LN | STMicroelectronics | 136kHz 800V 8.5V~23.5V DIP-7 AC-DC Controllers and Regulators ROHS | C17687117 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 136kHz | 800V | Isolation | 8.5V~23.5V | Flyback | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STNRG388A | STMicroelectronics | TFSOP-38-175mil AC-DC Controllers and Regulators ROHS | C2970798 | TFSOP-38-175mil | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SEA05TR | STMicroelectronics | 3.5V~36V SOT-23-6L AC-DC Controllers and Regulators ROHS | C411390 | SOT-23-6L | Tape & Reel (TR) | -25℃~+125℃ | - | - | - | 3.5V~36V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ALTAIR04-900 | STMicroelectronics | 166kHz 900V 11.5V~23V SOIC-16 AC-DC Controllers and Regulators ROHS | C2969840 | SOIC-16 | Tube-packed | -40℃~+150℃@(Tj) | 166kHz | 900V | Isolation | 11.5V~23V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VIPER122LSTR | STMicroelectronics | 60kHz 730V 11.5V~23.5V SOP-10 AC-DC Controllers and Regulators ROHS | C2969850 | SOP-10 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 60kHz | 730V | - | 11.5V~23.5V | Step-down;Step-down-Boost;Flyback | 80% | - | - | ||
| Min: 1 Mult: 1 | 0 | VIPER113XS | STMicroelectronics | 800V 30kHz 4.5V~30V SSOP-10 AC-DC Controllers and Regulators ROHS | C3094820 | SSOP-10 | Tube-packed | -40℃~+125℃@(Tj) | 30kHz | 800V | Non-isolated | 4.5V~30V | Step-down;Step-down-Boost;Flyback | 80% | Overcurrent Protection(OCP);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 12W | ||
| Min: 1 Mult: 1 | 0 | UC3844BNST | STMicroelectronics | 500kHz 10V~30V MiNiDIP-8 AC-DC Controllers and Regulators ROHS | C7406964 | MiNiDIP-8 | Tube-packed | 0℃~+70℃@(Tj) | 500kHz | - | - | 10V~30V | Boost;Flyback | 48% | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VIPER53-DIP-E | STMicroelectronics | 300kHz 620V 8.4V~19V DIP-8 AC-DC Controllers and Regulators ROHS | C10050 | DIP-8 | Tube-packed | -40℃~+150℃ | 300kHz | 620V | Isolation | 8.4V~19V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | VIPER012BHSTR | STMicroelectronics | 800V 120kHz 4.5V~30V SSOP-10 AC-DC Controllers and Regulators ROHS | C3093924 | SSOP-10 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 120kHz | 800V | - | 4.5V~30V | Step-down;Boost;Step-down-Boost;Flyback | 80% | Overcurrent Protection(OCP);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 8W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VIPER319XDTR | STMicroelectronics | 132kHz 800V 4.5V~30V SO-16 AC-DC Controllers and Regulators ROHS | C3093935 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 132kHz | 800V | Non-isolated | 4.5V~30V | Boost;Step-down;Step-down-Boost;Flyback | - | Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 1W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VIPER0PHDTR | STMicroelectronics | 800V 120kHz 4.5V~30V SO-16 AC-DC Controllers and Regulators ROHS | C3093753 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 120kHz | 800V | - | 4.5V~30V | Step-down;Step-down-Boost;Flyback | 80% | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | 12W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | VIPER317HDTR | STMicroelectronics | 132kHz 800V 4.5V~30V SO-16 AC-DC Controllers and Regulators ROHS | C3093848 | SO-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 132kHz | 800V | Non-isolated | 4.5V~30V | Boost;Step-down;Step-down-Boost;Flyback | - | Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 1W | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L6598D | STMicroelectronics | 400kHz 8V~16.6V SOIC-16 AC-DC Controllers and Regulators ROHS | C2965304 | SOIC-16 | Tube-packed | -40℃~+150℃@(Tj) | 400kHz | - | Isolation | 8V~16.6V | Half-bridge | 50% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0
View marketplace suppliers’ inventory
| VIPER53ESPTR-E | STMicroelectronics | 300kHz 620V 8.4V~19V PowerSO-10 AC-DC Controllers and Regulators ROHS | C2688490 | PowerSO-10 | Tape & Reel (TR) | -40℃~+150℃ | 300kHz | 620V | Isolation | 8.4V~19V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HR1001AGS-Z | Monolithic Power Systems | 600kHz 8.9V~15.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C17184605 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 600kHz | - | Isolation | 8.9V~15.5V | - | 50% | - | - | ||
| Min: 1 Mult: 1 | 0 | INN2103K | POWER INTEGRATIONS | SOP AC-DC Controllers and Regulators ROHS | C566813 | SOP | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK362DN | POWER INTEGRATIONS | SOIC-7 AC-DC Controllers and Regulators ROHS | C567623 | SOIC-7 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK364GN | POWER INTEGRATIONS | SMD-7P AC-DC Controllers and Regulators ROHS | C567633 | SMD-7P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK562GN | POWER INTEGRATIONS | SMD-8P AC-DC Controllers and Regulators ROHS | C567798 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK6427D | POWER INTEGRATIONS | SO-8 AC-DC Controllers and Regulators ROHS | C567883 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK6767K | POWER INTEGRATIONS | SOP AC-DC Controllers and Regulators ROHS | C567968 | SOP | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TOP247FN | POWER INTEGRATIONS | TO-262-6 AC-DC Controllers and Regulators ROHS | C568118 | TO-262-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TOP258MN | POWER INTEGRATIONS | SDIP-10 AC-DC Controllers and Regulators ROHS | C568178 | SDIP-10 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | INN2005K | POWER INTEGRATIONS | SOP AC-DC Controllers and Regulators ROHS | C566809 | SOP | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK363DN | POWER INTEGRATIONS | SO-8 AC-DC Controllers and Regulators ROHS | C567629 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - |