Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Topology
|
Output Isolation
|
Output Current
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Topology
|
Output Isolation
|
Output Current
|
Features
|
Dissipation Power
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ADP1074ARWZ | Analog Devices | 4.5V~36V SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C658699 | SOIC-24-300mil | Tube-packed | -40℃~+125℃ | 4.5V~36V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LTC7840EFE#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C690250 | TSSOP-28-EP | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 5.5V~60V | 50kHz~425kHz | 96% | Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7840IUFD#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C690260 | QFN-28-EP(4x5) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 5.5V~60V | 50kHz~425kHz | 96% | Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7840HUFD#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C690256 | QFN-28-EP(4x5) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 5.5V~60V | 50kHz~425kHz | 96% | Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3798EMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C107906 | MSOP-16-EP | Tube-packed | -40℃~+125℃ | 10V~38V | 500Hz~150kHz | - | Flyback | Isolation | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7840EUFD#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C690252 | QFN-28-EP(4x5) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 5.5V~60V | 50kHz~425kHz | 96% | Boost | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3765HMSE#PBF | Analog Devices | 7.7V~14.5V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C685879 | MSOP-16-EP | Tube-packed | -40℃~+150℃ | 7.7V~14.5V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3766IGN#TRPBF | Analog Devices | 5V~10V SSOP-28-150mil AC-DC Controllers and Regulators ROHS | C685894 | SSOP-28-150mil | Tape & Reel (TR) | -40℃~+125℃ | 5V~10V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3803ES6-3#TRPBF | Analog Devices | 300kHz 5.7V~8V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C686044 | TSOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 5.7V~8V | 300kHz | 80% | Flyback | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3805HMSE#TRPBF | Analog Devices | 70kHz~700kHz 3.95V~9.5V MSOP-10-EP AC-DC Controllers and Regulators ROHS | C686074 | MSOP-10-EP | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 3.95V~9.5V | 70kHz~700kHz | 80% | Flyback | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP1621ARMZ-R7 | Analog Devices | 100kHz~1.5MHz 2.9V~5.5V MSOP-10 AC-DC Controllers and Regulators ROHS | C2655432 | MSOP-10 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 2.9V~5.5V | 100kHz~1.5MHz | 97% | Boost;Flyback;Forward;SEPIC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP1074WARWZ | Analog Devices | 4.5V~36V SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C3685086 | SOIC-24-300mil | Tube-packed | -40℃~+125℃@(TJ) | 4.5V~36V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC3576EUFE-1#PBF | Analog Devices | 4.35V~5.5V QFN-38-EP(4x6) AC-DC Controllers and Regulators ROHS | C685093 | QFN-38-EP(4x6) | Tube-packed | -40℃~+85℃ | 4.35V~5.5V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3723EGN-1#TRPBF | Analog Devices | 10V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C685768 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 10V | - | 50% | Push-pull type | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3765EMSE#TRPBF | Analog Devices | 7.7V~14.5V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C685878 | MSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃ | 7.7V~14.5V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3766IGN#PBF | Analog Devices | 5V~10V SSOP-28-150mil AC-DC Controllers and Regulators ROHS | C685893 | SSOP-28-150mil | Tube-packed | -40℃~+125℃ | 5V~10V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LTC3803ES6-3#TRMPBF | Analog Devices | 300kHz 5.7V~8V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C686043 | TSOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 5.7V~8V | 300kHz | 80% | Flyback | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1912EMSE#TRPBF | Analog Devices | 2A 200kHz~500kHz MSOP-10-EP AC-DC Controllers and Regulators ROHS | C665530 | MSOP-10-EP | Tape & Reel (TR) | 0℃~+125℃@(Tj) | - | 200kHz~500kHz | - | Step-down | - | 2A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1950IGN#PBF | Analog Devices | 100kHz~500kHz 3V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665620 | SSOP-16-150mil | Tube-packed | -40℃~+125℃@(TJ) | 3V~25V | 100kHz~500kHz | 95% | Boost;Flyback;Forward;SEPIC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT8311HFE#PBF | Analog Devices | 3.7V~30V TSSOP-20-EP AC-DC Controllers and Regulators ROHS | C673716 | TSSOP-20-EP | Tube-packed | -40℃~+150℃ | 3.7V~30V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1698ES#PBF | Analog Devices | 6V~12.6V SO-16 AC-DC Controllers and Regulators ROHS | C676462 | SO-16 | Tube-packed | -40℃~+85℃ | 6V~12.6V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1698IS#TRPBF | Analog Devices | 6V~12.6V SO-16 AC-DC Controllers and Regulators ROHS | C676467 | SO-16 | Tape & Reel (TR) | -40℃~+85℃ | 6V~12.6V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1956IFE#TRPBF | Analog Devices | 1.5A 500kHz TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C665641 | TSSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 500kHz | - | Step-down | - | 1.5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1956IGN-5#TRPBF | Analog Devices | 1.5A 500kHz SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665646 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 500kHz | - | Step-down | - | 1.5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3798IMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671596 | MSOP-16-EP | Tube-packed | -40℃~+125℃ | 10V~38V | 500Hz~150kHz | - | Flyback | Isolation | - | - | - | - |