Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LTC7840EFE#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C690250 | TSSOP-28-EP | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 50kHz~425kHz | 96% | 5.5V~60V | Boost | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7840IUFD#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C690260 | QFN-28-EP(4x5) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 50kHz~425kHz | 96% | 5.5V~60V | Boost | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7840HUFD#TRPBF | Analog Devices | 50kHz~425kHz 5.5V~60V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS | C690256 | QFN-28-EP(4x5) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 50kHz~425kHz | 96% | 5.5V~60V | Boost | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC3576EUFE-1#PBF | Analog Devices | 4.35V~5.5V QFN-38-EP(4x6) AC-DC Controllers and Regulators ROHS | C685093 | QFN-38-EP(4x6) | Tube-packed | -40℃~+85℃ | - | - | 4.35V~5.5V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3723EGN-1#TRPBF | Analog Devices | 10V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C685768 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | - | 50% | 10V | Push-pull type | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3765EMSE#TRPBF | Analog Devices | 7.7V~14.5V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C685878 | MSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃ | - | - | 7.7V~14.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3766IGN#PBF | Analog Devices | 5V~10V SSOP-28-150mil AC-DC Controllers and Regulators ROHS | C685893 | SSOP-28-150mil | Tube-packed | -40℃~+125℃ | - | - | 5V~10V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LTC3803ES6-3#TRMPBF | Analog Devices | 300kHz 5.7V~8V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C686043 | TSOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 300kHz | 80% | 5.7V~8V | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | LT8311HFE#PBF | Analog Devices | 3.7V~30V TSSOP-20-EP AC-DC Controllers and Regulators ROHS | C673716 | TSSOP-20-EP | Tube-packed | -40℃~+150℃ | - | - | 3.7V~30V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1698ES#PBF | Analog Devices | 6V~12.6V SO-16 AC-DC Controllers and Regulators ROHS | C676462 | SO-16 | Tube-packed | -40℃~+85℃ | - | - | 6V~12.6V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1698IS#TRPBF | Analog Devices | 6V~12.6V SO-16 AC-DC Controllers and Regulators ROHS | C676467 | SO-16 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 6V~12.6V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT8311IFE#PBF | Analog Devices | 3.7V~30V TSSOP-20-EP AC-DC Controllers and Regulators ROHS | C673718 | TSSOP-20-EP | Tube-packed | -40℃~+150℃ | - | - | 3.7V~30V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1956IFE#TRPBF | Analog Devices | 1.5A 500kHz TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C665641 | TSSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 500kHz | - | - | Step-down | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1956IGN-5#TRPBF | Analog Devices | 1.5A 500kHz SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665646 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 500kHz | - | - | Step-down | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | LT3781EG#TRPBF | Analog Devices | 700kHz 9V~18V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C671531 | SSOP-20-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 700kHz | - | 9V~18V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3798IMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671596 | MSOP-16-EP | Tube-packed | -40℃~+125℃ | 500Hz~150kHz | - | 10V~38V | Flyback | - | Isolation | ||
| Min: 1 Mult: 1 | 0 | LT3710EFE#PBF | Analog Devices | 8V~24V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671312 | TSSOP-16-EP | Tube-packed | -40℃~+125℃ | - | - | 8V~24V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3781IG#PBF | Analog Devices | 700kHz 9V~18V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C671532 | SSOP-20-208mil | Tube-packed | -40℃~+85℃@(TA) | 700kHz | - | 9V~18V | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT8312EMS#PBF | Analog Devices | MSOP-16-EP AC-DC Controllers and Regulators ROHS | C673722 | MSOP-16-EP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8711IFE#TRPBF | Analog Devices | 100kHz~750kHz 4.5V~42V TSSOP-20 AC-DC Controllers and Regulators ROHS | C674197 | TSSOP-20 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 100kHz~750kHz | 100% | 4.5V~42V | Step-down;Boost;Step-down-Boost;SEPIC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1912EMSE#TRPBF | Analog Devices | 2A 200kHz~500kHz MSOP-10-EP AC-DC Controllers and Regulators ROHS | C665530 | MSOP-10-EP | Tape & Reel (TR) | 0℃~+125℃@(Tj) | 200kHz~500kHz | - | - | Step-down | 2A | - | ||
| Min: 1 Mult: 1 | 0 | LT1950IGN#PBF | Analog Devices | 100kHz~500kHz 3V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665620 | SSOP-16-150mil | Tube-packed | -40℃~+125℃@(TJ) | 100kHz~500kHz | 95% | 3V~25V | Boost;Flyback;Forward;SEPIC | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3663EMS8E-5#PBF | Analog Devices | MSOP-8 AC-DC Controllers and Regulators ROHS | C671128 | MSOP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT3710EFE#TRPBF | Analog Devices | 8V~24V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671313 | TSSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃ | - | - | 8V~24V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3798MPMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671598 | MSOP-16-EP | Tube-packed | -55℃~+150℃ | 500Hz~150kHz | - | 10V~38V | Flyback | - | Isolation |