Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Output Current
|
Switching Frequency
|
Topology
|
Duty Cycle
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Output Current
|
Switching Frequency
|
Topology
|
Duty Cycle
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT8311IFE#PBF | Analog Devices | 3.7V~30V TSSOP-20-EP AC-DC Controllers and Regulators ROHS | C673718 | TSSOP-20-EP | Tube-packed | -40℃~+150℃ | 3.7V~30V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1912EMSE#TRPBF | Analog Devices | 2A 200kHz~500kHz MSOP-10-EP AC-DC Controllers and Regulators ROHS | C665530 | MSOP-10-EP | Tape & Reel (TR) | 0℃~+125℃@(Tj) | - | 2A | 200kHz~500kHz | Step-down | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1950IGN#PBF | Analog Devices | 100kHz~500kHz 3V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665620 | SSOP-16-150mil | Tube-packed | -40℃~+125℃@(TJ) | 3V~25V | - | 100kHz~500kHz | Boost;Flyback;Forward;SEPIC | 95% | - | ||
| Min: 1 Mult: 1 | 0 | LT3663EMS8E-5#PBF | Analog Devices | MSOP-8 AC-DC Controllers and Regulators ROHS | C671128 | MSOP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT3710EFE#TRPBF | Analog Devices | 8V~24V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671313 | TSSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃ | 8V~24V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3798MPMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671598 | MSOP-16-EP | Tube-packed | -55℃~+150℃ | 10V~38V | - | 500Hz~150kHz | Flyback | - | Isolation | ||
| Min: 1 Mult: 1 | 0 | LT3825EFE#PBF | Analog Devices | 100kHz 9.7V~18V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671613 | TSSOP-16-EP | Tube-packed | -40℃~+125℃@(TJ) | 9.7V~18V | - | 100kHz | Flyback | 88% | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | ADP1074ARWZ-R7 | Analog Devices | 4.5V~36V SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C658700 | SOIC-24-300mil | Tape & Reel (TR) | -40℃~+125℃ | 4.5V~36V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1912EDD#TRPBF | Analog Devices | 2A 200kHz~500kHz DFN-10-EP(3x3) AC-DC Controllers and Regulators ROHS | C665528 | DFN-10-EP(3x3) | Tape & Reel (TR) | 0℃~+125℃@(Tj) | - | 2A | 200kHz~500kHz | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1952EGN#TRPBF | Analog Devices | 100kHz~500kHz 9.25V~25V SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665623 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 9.25V~25V | - | 100kHz~500kHz | Forward | 90% | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1956EGN#TRPBF | Analog Devices | 1.5A 500kHz SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665638 | SSOP-16-150mil | Tape & Reel (TR) | 0℃~+125℃@(Tj) | - | 1.5A | 500kHz | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LT1959IS8#TRPBF | Analog Devices | SOIC-8 AC-DC Controllers and Regulators ROHS | C665653 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1241IS8#PBF | Analog Devices | 500kHz 8.2V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C663258 | SOIC-8 | Tube-packed | -40℃~+100℃@(TA) | 8.2V~25V | - | 500kHz | Step-down | 48% | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1243CS8#TRPBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663268 | SO-8 | Tape & Reel (TR) | 0℃~+100℃@(TJ) | 8.2V~25V | - | 500kHz | Step-down | 96% | - | ||
| Min: 1 Mult: 1 | 0 | LT1245CN8#PBF | Analog Devices | 500kHz 8.2V~25V PDIP-8 AC-DC Controllers and Regulators ROHS | C663278 | PDIP-8 | Tube-packed | 0℃~+100℃@(TJ) | 8.2V~25V | - | 500kHz | Step-down | 48% | - | ||
| Min: 1 Mult: 1 | 0 | LT1248IN#PBF | Analog Devices | 300kHz 15.5V~27V PDIP-16 AC-DC Controllers and Regulators ROHS | C663293 | PDIP-16 | Tube-packed | -40℃~+125℃ | 15.5V~27V | - | 300kHz | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1242IS8#TRPBF | Analog Devices | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663265 | SO-8 | Tape & Reel (TR) | -40℃~+100℃@(Tj) | 10V~25V | - | 500kHz | Step-down | 96% | Isolation | ||
| Min: 1 Mult: 1 | 0 | LT1244IN8#PBF | Analog Devices | 500kHz 10V~25V PDIP-8 AC-DC Controllers and Regulators ROHS | C663275 | PDIP-8 | Tube-packed | -40℃~+100℃@(Tj) | 10V~25V | - | 500kHz | Step-down | 48% | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1245CS8#TRPBF | Analog Devices | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663280 | SO-8 | Tape & Reel (TR) | 0℃~+100℃@(TJ) | 8.2V~25V | - | 500kHz | Step-down | 48% | - | ||
| Min: 1 Mult: 1 | 0 | ADP1074ARWZ | Analog Devices | 4.5V~36V SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C658699 | SOIC-24-300mil | Tube-packed | -40℃~+125℃ | 4.5V~36V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP1046AACPZ-RL | Analog Devices | 3V~3.6V LFCSP-32(5x5) AC-DC Controllers and Regulators ROHS | C658678 | LFCSP-32(5x5) | Tape & Reel (TR) | -40℃~+125℃ | 3V~3.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1956IFE#TRPBF | Analog Devices | 1.5A 500kHz TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C665641 | TSSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 1.5A | 500kHz | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1956IGN-5#TRPBF | Analog Devices | 1.5A 500kHz SSOP-16-150mil AC-DC Controllers and Regulators ROHS | C665646 | SSOP-16-150mil | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 1.5A | 500kHz | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | LT3781EG#TRPBF | Analog Devices | 700kHz 9V~18V SSOP-20-208mil AC-DC Controllers and Regulators ROHS | C671531 | SSOP-20-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 9V~18V | - | 700kHz | Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | LT3798IMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671596 | MSOP-16-EP | Tube-packed | -40℃~+125℃ | 10V~38V | - | 500Hz~150kHz | Flyback | - | Isolation |