Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP100LGN-Z | Monolithic Power Systems | 700V 85V~305V SOIC-8 AC-DC Controllers and Regulators ROHS | C17183900 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | Non-isolated | 85V~305V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FSB137HLN | onsemi | 700V 23kHz~100kHz 6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C17196900 | DIP-8 | Bag-packed | -40℃~+105℃ | 700V | Isolation | 6V~30V | 23kHz~100kHz | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK3209GQ-TL | POWER INTEGRATIONS | 750V 66kHz 30V~550V SMD-7P AC-DC Controllers and Regulators ROHS | C17185760 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 750V | - | 30V~550V | 66kHz | 70% | Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1 | 0 | LNK3209P | POWER INTEGRATIONS | 66kHz 725V 85V~265V DIP-7 AC-DC Controllers and Regulators ROHS | C17213138 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 725V | Non-isolated | 85V~265V | 66kHz | 69% | Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1 | 0 | BM2P141W-Z | ROHM Semicon | DIPK-7 AC-DC Controllers and Regulators ROHS | C20108181 | DIPK-7 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3843AN | Texas Instruments | 500kHz 7.6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C111742 | DIP-8 | Tube-packed | 0℃~+70℃@(Ta) | - | - | 7.6V~30V | 500kHz | 96% | Boost;Step-down;Flyback;Forward | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC38HC44-1BM-TR | Microchip Tech | SOIC-14 AC-DC Controllers and Regulators ROHS | C19526973 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | DRFLYBACK-A_R2_00301 | PANJIT International | AC-DC Controllers and Regulators ROHS | C19845023 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ME6211C12U4AG-N | MICRONE(Nanjing Micro One Elec) | DFN2x2-6(0.75) AC-DC Controllers and Regulators ROHS | C5565384 | DFN2x2-6(0.75) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR11672ASTRPBF | Infineon Technologies | 11.4V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C150927 | SOIC-8 | Tape & Reel (TR) | -25℃~+125℃@(TJ) | - | - | 11.4V~18V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2818D | Texas Instruments | 6kHz~220kHz 12V~17V SOIC-16 AC-DC Controllers and Regulators ROHS | C2861670 | SOIC-16 | Tube-packed | -40℃~+85℃ | - | - | 12V~17V | 6kHz~220kHz | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2843BDG | onsemi | 500kHz 7.6V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C897341 | SOIC-14 | Tube-packed | -25℃~+85℃@(TA) | - | - | 7.6V~30V | 500kHz | 96% | Boost;Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UAA2016PG | onsemi | PDIP-8 AC-DC Controllers and Regulators ROHS | C897236 | PDIP-8 | Tube-packed | -20℃~+85℃ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TOP221PN | POWER INTEGRATIONS | 700V 100kHz PDIP-8 AC-DC Controllers and Regulators ROHS | C394167 | PDIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 700V | Isolation | - | 100kHz | 67% | Boost;Step-down;Flyback;Forward | ||
| Min: 1 Mult: 1 | 0 | UC2845D | Texas Instruments | 12V~28V SOIC-14 AC-DC Controllers and Regulators ROHS | C1530283 | SOIC-14 | Tube-packed | -40℃~+85℃@(TA) | - | - | 12V~28V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP1602AFCSNT1G | onsemi | TSOP-6-1.5mm AC-DC Controllers and Regulators ROHS | C892160 | TSOP-6-1.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1055ST100T3G | onsemi | 700V 100kHz 7.5V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C894947 | SOT-223-4 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | Isolation | 7.5V~10V | 100kHz | 77% | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1052ST136T3G | onsemi | 700V 136kHz 7.5V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C894940 | SOT-223-4 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | Isolation | 7.5V~10V | 136kHz | 77% | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1054ST136T3G | onsemi | SOT-223-4 AC-DC Controllers and Regulators ROHS | C894945 | SOT-223-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| NCP1011ST65T3G | onsemi | 700V 65kHz 8.5V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C894929 | SOT-223-4 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | Isolation | 8.5V~10V | 65kHz | 67% | Flyback | ||
| Min: 1 Mult: 1 | 0 | NCP1071P130G | onsemi | PDIP-7 AC-DC Controllers and Regulators ROHS | C897126 | PDIP-7 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCD9248PFC | Texas Instruments | 3V~3.6V TQFP-80(12x12) AC-DC Controllers and Regulators ROHS | C701577 | TQFP-80(12x12) | Tray | -40℃~+125℃ | - | - | 3V~3.6V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | LNK4022S-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SOT-23-6 AC-DC Controllers and Regulators ROHS | C567905 | SOT-23-6 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | Isolation | 5V~16.5V | 65kHz | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3675C-H604-TL | POWER INTEGRATIONS | 80kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567544 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 725V | Isolation | - | 80kHz | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LNK500GN-TL | POWER INTEGRATIONS | 700V 30kHz~42kHz SMD-7P AC-DC Controllers and Regulators ROHS | C567789 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | Isolation | - | 30kHz~42kHz | 77% | Flyback |