Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Features
|
Breakdown Voltage
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Features
|
Breakdown Voltage
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UC3855BDWTR | Texas Instruments | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C2873294 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC2817DTR | Texas Instruments | 6kHz~220kHz 12V~17V SOIC-16 AC-DC Controllers and Regulators ROHS | C2878019 | SOIC-16 | Tape & Reel (TR) | -40℃~+85℃ | 6kHz~220kHz | 12V~17V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | UC3842AD | Texas Instruments | 10V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C2878633 | SOIC-14 | Tape & Reel (TR) | 0℃~+70℃@(TA) | - | 10V~30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0
View marketplace suppliers’ inventory
| UCC3817AN | Texas Instruments | 6kHz~220kHz 12V~17V PDIP-16 AC-DC Controllers and Regulators ROHS | C2879043 | PDIP-16 | Tape & Reel (TR) | 0℃~+70℃ | 6kHz~220kHz | 12V~17V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 90
| 0
View marketplace suppliers’ inventory
| UCC3818PW | Texas Instruments | 6kHz~220kHz 12V~17V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2877018 | TSSOP-16 | Tape & Reel (TR) | 0℃~+70℃ | 6kHz~220kHz | 12V~17V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0 | UCC2580D-4 | Texas Instruments | 8.5V~15V SOP-16 AC-DC Controllers and Regulators ROHS | C2878003 | SOP-16 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | - | 8.5V~15V | 66% | Isolation | Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0 | UC2853D | Texas Instruments | 56kHz~94kHz 12V~40V SOIC-8 AC-DC Controllers and Regulators ROHS | C2878182 | SOIC-8 | Tape & Reel (TR) | -25℃~+85℃ | 56kHz~94kHz | 12V~40V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| UC3823BDWTR | Texas Instruments | SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS | C2878477 | SOIC-16-7.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2851N | Texas Instruments | 500kHz 7.8V~32V PDIP-18 AC-DC Controllers and Regulators ROHS | C2879032 | PDIP-18 | Tube-packed | -40℃~+85℃@(Ta) | 500kHz | 7.8V~32V | 50% | - | Boost;Step-down;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2807N-2 | Texas Instruments | 1MHz 8.3V~13.5V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094491 | PDIP-8 | Bag-packed | -55℃~+150℃@(Tj) | 1MHz | 8.3V~13.5V | 78% | Isolation | Boost;Flyback;Forward | Overcurrent Protection(OCP) | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC38503DWG4 | Texas Instruments | 100kHz 9.7V~18V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C3094511 | SOIC-20-300mil | Tube-packed | 0℃~+70℃ | 100kHz | 9.7V~18V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2808D-1G4 | Texas Instruments | 1MHz 8.3V~14V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094696 | SOIC-8 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | 8.3V~14V | 50% | Isolation | Push-pull type | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6151M | Sanken Elec | 650V 10V~35V DIP-8 AC-DC Controllers and Regulators ROHS | C3094776 | DIP-8 | Bag-packed | -20℃~+125℃@(Ta) | - | 10V~35V | - | Isolation | Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | 15W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC25701DTR/81385 | Texas Instruments | AC-DC Controllers and Regulators ROHS | C3093746 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK3304D-TL | POWER INTEGRATIONS | 66kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C3093781 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz | - | 69% | Isolation | Step-down;Step-down-Boost;Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 725V | 6W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HFC0300HS-LF-Z | Monolithic Power Systems | 700V 8.2V~20V SOIC-7 AC-DC Controllers and Regulators ROHS | C3094006 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 8.2V~20V | - | Isolation | Flyback | - | 700V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3478C-TL | POWER INTEGRATIONS | 25kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3094026 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz | - | - | Isolation | Flyback | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | 65W | ||
| Min: 1 Mult: 1 | 0 | UCC2802DG4 | Texas Instruments | 1MHz 8.3V~12V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094444 | SOIC-8 | Tube-packed | -40℃~+85℃@(Ta) | 1MHz | 8.3V~12V | 99% | - | Boost;Flyback;Forward | Overcurrent Protection(OCP) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0 | UCC25705D | Texas Instruments | 1MHz 8.2V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C2878246 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(TA) | 1MHz | 8.2V~15V | 93% | - | Boost;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3845D8 | Texas Instruments | 12V~28V SOIC-8 AC-DC Controllers and Regulators ROHS | C2878346 | SOIC-8 | Tube-packed | 0℃~+70℃@(TA) | - | 12V~28V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TL1453CN | Texas Instruments | 1kHz~500kHz 3.6V~40V PDIP-16 AC-DC Controllers and Regulators ROHS | C2879041 | PDIP-16 | Tube-packed | -20℃~+85℃@(TA) | 1kHz~500kHz | 3.6V~40V | - | - | Boost | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2581D | Texas Instruments | 100kHz 6.8V~15V SOIC-14 AC-DC Controllers and Regulators ROHS | C2868875 | SOIC-14 | Tube-packed | -40℃~+85℃@(TA) | 100kHz | 6.8V~15V | 84% | - | Boost;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2805D | Texas Instruments | 3.6V~11V SOIC-8 AC-DC Controllers and Regulators ROHS | C2870465 | SOIC-8 | Tube-packed | -40℃~+125℃@(TA) | - | 3.6V~11V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0 | UC3854ADW | Texas Instruments | 200kHz 10V~20V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C2869071 | SOIC-16-300mil | Tape & Reel (TR) | 0℃~+70℃ | 200kHz | 10V~20V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0 | UCC28510DW | Texas Instruments | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C2869471 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |