Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4176C-H191-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17366972 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-02B | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17464412 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 89kHz | - | Isolation | Flyback | 25V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1796-10 | RENESAS | 45V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17473143 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | - | Isolation | - | 45V | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4574F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17444937 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | 85V~265V | - | ||
| Min: 1 Mult: 1 | 0 | UCC3813N-2G4 | Texas Instruments | 1MHz 8.3V~12V PDIP-8 AC-DC Controllers and Regulators ROHS | C17454672 | PDIP-8 | Tube-packed | -55℃~+150℃@(TJ) | 1MHz | - | Non-isolated | Boost;Step-down;Flyback;Forward | 8.3V~12V | 99% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4072C-H184-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17445494 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AP3770BNK6TR-G1-2 | Diodes Incorporated | 120kHz SOT-23-6 AC-DC Controllers and Regulators ROHS | C17349636 | SOT-23-6 | Tape & Reel (TR) | - | 120kHz | - | Isolation | Flyback | - | 52% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-01B | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17611579 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 89kHz | - | Isolation | Flyback | 25V | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4577F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17615842 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | 85V~265V | - | ||
| Min: 1 Mult: 1 | 0 | STR4A162D | Sanken Elec | 730V 65kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17599883 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 65kHz | 730V | Isolation | Flyback | 8.1V~32V | 74% | ||
| Min: 1 Mult: 1 | 0 | MAX5068CAUE+ | Analog Devices Inc./Maxim Integrated | 12.5kHz~625kHz 10.8V~24V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C17697174 | TSSOP-16-EP | Tube-packed | -40℃~+150℃@(TJ) | 12.5kHz~625kHz | - | - | Flyback | 10.8V~24V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TS19340CS14 RLG | Taiwan Semiconductor | 38V SOIC-14 AC-DC Controllers and Regulators ROHS | C17324682 | SOIC-14 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | 38V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BM1C001F-GE2 | ROHM Semicon | 400kHz 8.9V~26V SOIC-18-208mil AC-DC Controllers and Regulators ROHS | C17268894 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 400kHz | - | Isolation | Flyback | 8.9V~26V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP174AGS-Z | Monolithic Power Systems | 700V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17329146 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | 5.3V~5.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4177C-H190-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17530332 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1780-23 | RENESAS | 25V SOIC-8 AC-DC Controllers and Regulators ROHS | C17466403 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | - | Isolation | Flyback | 25V | - | ||
| Min: 1 Mult: 1 | 0 | STR6A168HV | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17459945 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 100kHz | 700V | Isolation | Flyback | 8.5V~32V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LCS7262C-TL | POWER INTEGRATIONS | 600V 10.8V~385V InSOP-24C AC-DC Controllers and Regulators ROHS | C17566001 | InSOP-24C | Tape & Reel (TR) | -40℃~+105℃@(TA) | 90kHz;120kHz;180kHz;240kHz | 600V | Isolation | Flyback | 10.8V~385V | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6153E | Sanken Elec | 650V 10V~35V DIP-8 AC-DC Controllers and Regulators ROHS | C17605185 | DIP-8 | Bag-packed | -20℃~+125℃@(TA) | - | 650V | Isolation | Flyback | 10V~35V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4175C-H188-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17638180 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MPQ4590GS-Z | Monolithic Power Systems | 700V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17494464 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | 5.3V~5.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP163BGS-33-Z | Monolithic Power Systems | 700V 28kHz 5.4V~6V SOIC-7 AC-DC Controllers and Regulators ROHS | C17497261 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 28kHz | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | 5.4V~6V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17598ATE+T | Analog Devices Inc./Maxim Integrated | 100kHz~1MHz 8V~29V TQFN-16(3x3) AC-DC Controllers and Regulators ROHS | C17478410 | TQFN-16(3x3) | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 100kHz~1MHz | - | - | Forward | 8V~29V | 72.5% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP6922AGS-Z | Monolithic Power Systems | 8V~24V SOIC-14 AC-DC Controllers and Regulators ROHS | C17554840 | SOIC-14 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | 8V~24V | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6063HD | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17575081 | DIP-8 | Bag-packed | -20℃~+125℃@(TA) | 100kHz | 700V | Isolation | Flyback | 8.1V~32V | 83% |