Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Switching Frequency
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Switching Frequency
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP155GS-Z | Monolithic Power Systems | 500V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17408947 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 500V | Non-isolated | 5.3V~5.6V | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4176C-H191-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17366972 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 50kHz~140kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1760-01 | RENESAS | 79kHz 18V SOIC-8 AC-DC Controllers and Regulators ROHS | C17351914 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | Isolation | 18V | Flyback | 79kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3279C-H222-TL | POWER INTEGRATIONS | 750V 65kHz AC-DC Controllers and Regulators ROHS | C17466606 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 65kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LCS7262C-TL | POWER INTEGRATIONS | 600V 10.8V~385V InSOP-24C AC-DC Controllers and Regulators ROHS | C17566001 | InSOP-24C | Tape & Reel (TR) | -40℃~+105℃@(TA) | 600V | Isolation | 10.8V~385V | Flyback | 90kHz;120kHz;180kHz;240kHz | - | ||
| Min: 1 Mult: 1 | 0 | SPF8201 | Sanken Elec | 600V 20kHz~200kHz 8.3V~36V HSOP-40 AC-DC Controllers and Regulators ROHS | C17495628 | HSOP-40 | Bag-packed | -40℃~+150℃@(TJ) | 600V | Isolation | 8.3V~36V | Flyback | 20kHz~200kHz | 47% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17598ATE+T | Analog Devices Inc./Maxim Integrated | 100kHz~1MHz 8V~29V TQFN-16(3x3) AC-DC Controllers and Regulators ROHS | C17478410 | TQFN-16(3x3) | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | - | 8V~29V | Forward | 100kHz~1MHz | 72.5% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1780-23 | RENESAS | 25V SOIC-8 AC-DC Controllers and Regulators ROHS | C17466403 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | Isolation | 25V | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | STR3A255D | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17443962 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 650V | Isolation | 8.5V~32V | Flyback | 67kHz | 75% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163AGS-5-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-7 AC-DC Controllers and Regulators ROHS | C17590342 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | Non-isolated | 5.3V~6.5V | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| INN3278C-H215-TL | POWER INTEGRATIONS | 750V 70kHz AC-DC Controllers and Regulators ROHS | C17471669 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 70kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3878C-H802-TL | POWER INTEGRATIONS | 750V 70kHz AC-DC Controllers and Regulators ROHS | C17594106 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 70kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4574F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17444937 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | 85V~265V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1P10CFJ-E2 | ROHM Semicon | 650V 100kHz 9.3V~55V SOP-7-JS AC-DC Controllers and Regulators ROHS | C17608417 | SOP-7-JS | Tape & Reel (TR) | -40℃~+105℃ | 650V | Isolation | 9.3V~55V | Flyback | 100kHz | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4077C-H181-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17372241 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 50kHz~140kHz | - | ||
| Min: 1 Mult: 1 | 0 | BM2P101W-Z | ROHM Semicon | 650V 65kHz 9.5V~10.8V DIP-7 AC-DC Controllers and Regulators ROHS | C17420141 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 650V | Non-isolated | 9.5V~10.8V | Step-down | 65kHz | 40% | ||
| Min: 1 Mult: 1 | 0 | STR-A6063HD | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17575081 | DIP-8 | Bag-packed | -20℃~+125℃@(TA) | 700V | Isolation | 8.1V~32V | Flyback | 100kHz | 83% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP150GJ-P | Monolithic Power Systems | 500V 5.3V~5.6V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17591148 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 500V | Non-isolated | 5.3V~5.6V | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP024GS-10-Z | Monolithic Power Systems | 700V 75Hz 10V~25V SOIC-7 AC-DC Controllers and Regulators ROHS | C17593905 | SOIC-7 | Tape & Reel (TR) | -40℃~+110℃@(TA) | 700V | Isolation | 10V~25V | Flyback | 75Hz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3647C-H606-TL | POWER INTEGRATIONS | 1.7kV 45kHz AC-DC Controllers and Regulators ROHS | C17362787 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 1.7kV | Isolation | - | Flyback | 45kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1796-10 | RENESAS | 45V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17473143 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | Isolation | 45V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STR6A168HV | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17459945 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 700V | Isolation | 8.5V~32V | Flyback | 100kHz | 75% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4077C-H185-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17485804 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 50kHz~140kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6908LGJ-P | Monolithic Power Systems | 4.5V~13V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C17429853 | TSOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | 4.5V~13V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SFA0002 | Sanken Elec | 100kHz 6V~24V SOIC-8-175mil AC-DC Controllers and Regulators ROHS | C17462022 | SOIC-8-175mil | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | Isolation | 6V~24V | Flyback | 100kHz | 74% |